ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.38
50+
£0.22
250+
£0.17
500+
£0.15
1000+
£0.13
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
1kohm
1.4A
EMIFIL BLM31KN Series
0.075ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
3471149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.36
50+
£0.20
250+
£0.15
500+
£0.13
1000+
£0.11
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
1kohm
2A
EMIFIL BLM31KN Series
0.075ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3471149RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.20
250+
£0.15
500+
£0.13
1000+
£0.11
2500+
£0.10
Min: 100 / Mult: 5
1206 [3216 Metric]
1kohm
2A
EMIFIL BLM31KN Series
0.075ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3773314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.15
100+
£0.12
500+
£0.10
1000+
£0.09
2000+
£0.08
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
1.6A
MAF Series
0.075ohm
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
2871336RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.22
250+
£0.17
500+
£0.15
1000+
£0.13
2500+
£0.12
Min: 100 / Mult: 5
1206 [3216 Metric]
1kohm
1.4A
EMIFIL BLM31KN Series
0.075ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
3773314RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.12
500+
£0.10
1000+
£0.09
2000+
£0.08
4000+
£0.07
Min: 100 / Mult: 10
0603 [1608 Metric]
60ohm
1.6A
MAF Series
0.075ohm
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3773568RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.01
2500+
£0.01
10000+
£0.01
25000+
£0.01
50000+
£0.01
Min: 500 / Mult: 10
0402 [1005 Metric]
60ohm
1.5A
BBPY Series
0.075ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3773568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.03
500+
£0.01
2500+
£0.01
10000+
£0.01
25000+
£0.01
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
1.5A
BBPY Series
0.075ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.06
100+
£0.05
500+
£0.04
2500+
£0.04
5000+
£0.04
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
1.5A
BMC Series
0.075ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996423RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.04
2500+
£0.04
5000+
£0.04
10000+
£0.03
Min: 500 / Mult: 10
0402 [1005 Metric]
120ohm
1.5A
BMC Series
0.075ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4538571RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.02
1000+
£0.02
5000+
£0.01
15000+
£0.01
30000+
£0.01
Min: 500 / Mult: 10
-
60ohm
1.5A
-
0.075ohm
-
1mm
0.5mm
0.5mm
-
-55°C
125°C
-
4538571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.03
250+
£0.02
1000+
£0.02
5000+
£0.01
15000+
£0.01
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
1.5A
ABPY Series
0.075ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4367414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10000+
£0.04
30000+
£0.04
Min: 10000 / Mult: 10000
0402 [1005 Metric]
68ohm
1.5A
Z-PMS Series
0.075ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
85°C
-
4367414RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10000+
£0.04
30000+
£0.04
Min: 10000 / Mult: 10000
0402 [1005 Metric]
68ohm
1.5A
Z-PMS Series
0.075ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
85°C
-
3386858RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.12
500+
£0.10
1000+
£0.09
2000+
£0.08
4000+
£0.07
Min: 100 / Mult: 10
0603 [1608 Metric]
60ohm
1.6A
MAF Series
0.075ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3351084

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.08
Min: 2500 / Mult: 2500
1206 [3216 Metric]
1kohm
2A
EMIFIL BLM31KN Series
0.075ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
3386858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.14
100+
£0.12
500+
£0.10
1000+
£0.09
2000+
£0.08
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
1.6A
MAF Series
0.075ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3528282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.02
100+
£0.02
500+
£0.02
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
1.5A
Z-PMS Series
0.075ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
85°C
-
3528265RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.10
Min: 10 / Mult: 1
0402 [1005 Metric]
68ohm
1.5A
Z-PMS Series
0.075ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
85°C
-
3528265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.10
Min: 1 / Mult: 1
0402 [1005 Metric]
68ohm
1.5A
Z-PMS Series
0.075ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
85°C
-
3528282RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.02
500+
£0.02
Min: 100 / Mult: 10
0805 [2012 Metric]
330ohm
1.5A
Z-PMS Series
0.075ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
85°C
-
3351085

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.09
Min: 2500 / Mult: 2500
1206 [3216 Metric]
1kohm
2A
EMIFIL BLM31KN Series
0.075ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3352642

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.03
Min: 10000 / Mult: 10000
0402 [1005 Metric]
120ohm
1.8A
EMIFIL BLM15EX Series
0.075ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3352970

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.07
Min: 3000 / Mult: 3000
1008 [2520 Metric]
-
1.2A
NFZ2HBM Series
0.075ohm
-
2.5mm
2mm
0.9mm
SMD
-55°C
125°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account