ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3056480RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.029
2500+
£0.0249
6000+
£0.0242
12000+
£0.0234
Min: 500 / Mult: 10
0603 [1608 Metric]
300ohm
230mA
MLS Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3386753RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0647
2500+
£0.0564
5000+
£0.0423
10000+
£0.0415
Min: 500 / Mult: 10
0402 [1005 Metric]
1.5kohm
230mA
MMZ-E Series
1.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3056480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.042
100+
£0.0313
500+
£0.029
2500+
£0.0249
6000+
£0.0242
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
300ohm
230mA
MLS Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3639634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0865
100+
£0.0672
500+
£0.0613
2500+
£0.0496
5000+
£0.0381
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
230mA
NFZ15SF Series
1.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
3678327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.117
100+
£0.0817
500+
£0.0615
2500+
£0.054
5000+
£0.0496
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
230mA
NFZ15SF Series
1.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3386396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.108
100+
£0.0822
500+
£0.0697
2500+
£0.0622
4000+
£0.0573
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
230mA
MAF Series
0.9ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3678327RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0615
2500+
£0.054
5000+
£0.0496
10000+
£0.0486
Min: 500 / Mult: 10
0402 [1005 Metric]
1kohm
230mA
NFZ15SF Series
1.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3386396RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0697
2500+
£0.0622
4000+
£0.0573
8000+
£0.0523
Min: 500 / Mult: 10
0402 [1005 Metric]
1kohm
230mA
MAF Series
0.9ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3386753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.115
100+
£0.0855
500+
£0.0647
2500+
£0.0564
5000+
£0.0423
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.5kohm
230mA
MMZ-E Series
1.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3639634RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0613
2500+
£0.0496
5000+
£0.0381
Min: 500 / Mult: 10
0402 [1005 Metric]
1kohm
230mA
NFZ15SF Series
1.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
4471827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.110
100+
£0.0772
500+
£0.0581
2500+
£0.0515
5000+
£0.0441
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
230mA
AFBC-SK0402 Series
900mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
4471827RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0581
2500+
£0.0515
5000+
£0.0441
10000+
£0.0414
Min: 500 / Mult: 10
-
1kohm
230mA
-
900mohm
-
1mm
0.5mm
0.5mm
-
-40°C
85°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account