ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1781094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0508
100+
£0.0353
500+
£0.0279
1000+
£0.0221
2000+
£0.0201
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1.3A
EMIFIL BLM18KG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1781094RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0279
1000+
£0.0221
2000+
£0.0201
4000+
£0.018
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
1.3A
EMIFIL BLM18KG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2443229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0435
100+
£0.0312
500+
£0.0238
2500+
£0.0156
5000+
£0.0144
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
1.3A
EMIFIL BLM15PD Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2443229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0238
2500+
£0.0156
5000+
£0.0144
10000+
£0.0131
Min: 500 / Mult: 10
0402 [1005 Metric]
120ohm
1.3A
EMIFIL BLM15PD Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3471130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0541
100+
£0.0353
500+
£0.0279
1000+
£0.0205
2000+
£0.0189
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1.3A
EMIFIL BLM18KG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0465
100+
£0.0324
500+
£0.0249
2500+
£0.0166
5000+
£0.0163
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
1.3A
EMIFIL BLM15PD Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3471131RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0287
1000+
£0.023
2000+
£0.021
4000+
£0.0189
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
1.3A
EMIFIL BLM18KG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0525
100+
£0.0369
500+
£0.0287
1000+
£0.023
2000+
£0.021
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1.3A
EMIFIL BLM18KG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471130RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0279
1000+
£0.0205
2000+
£0.0189
4000+
£0.0172
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
1.3A
EMIFIL BLM18KG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471082RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0249
2500+
£0.0166
5000+
£0.0163
10000+
£0.0159
Min: 500 / Mult: 10
0402 [1005 Metric]
120ohm
1.3A
EMIFIL BLM15PD Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3352643

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0379
Min: 10000 / Mult: 10000
0402 [1005 Metric]
220ohm
1.3A
EMIFIL BLM15EX Series
0.14ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3517423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.423
50+
£0.371
100+
£0.319
500+
£0.240
1000+
£0.207
Min: 10 / Mult: 10
1812 [4532 Metric]
2kohm
1.3A
Z-PWZ Series
0.13ohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
3517423RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.319
500+
£0.240
1000+
£0.207
Min: 100 / Mult: 10
1812 [4532 Metric]
2kohm
1.3A
Z-PWZ Series
0.13ohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
4048014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.224
Min: 1 / Mult: 1
1812 [4532 Metric]
2kohm
1.3A
LSMG Series
130mohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account