ex VAT

6mm Cylindrical Core Ferrites:

2 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Frequency Min
Frequency Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3889310

RoHS

Date/Lot Code

Each
1+
£1.630
10+
£1.250
25+
£1.060
50+
£0.974
100+
£0.885
More Pricing...
Min: 1 / Mult: 1
6mm
6mm
40mm
200kHz
5MHz
3922379

RoHS

Date/Lot Code

Each
1+
£1.010
10+
£0.706
25+
£0.598
50+
£0.521
100+
£0.460
More Pricing...
Min: 1 / Mult: 1
6mm
6mm
30mm
-
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account