ex VAT

21.2mm Cylindrical Core Ferrites:

4 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2355021

RoHS

Date/Lot Code

Each
1+
£0.901
50+
£0.568
100+
£0.474
250+
£0.425
500+
£0.401
More Pricing...
Min: 1 / Mult: 1
21.2mm
7mm
10mm
-
B64290L0632 Series
2082493

RoHS

Date/Lot Code

Each
1+
£1.290
10+
£1.210
25+
£1.190
50+
£1.160
100+
£1.120
More Pricing...
Min: 1 / Mult: 1
21.2mm
6mm
12.7mm
170ohm
WE-TOF Series
3407544

RoHS

Date/Lot Code

Each
1+
£1.420
50+
£0.741
100+
£0.651
250+
£0.628
500+
£0.606
More Pricing...
Min: 1 / Mult: 1
21.2mm
7mm
10mm
-
B64290L0632 Series
3770702

RoHS

Date/Lot Code

Each
1+
£1.320
50+
£0.693
100+
£0.609
250+
£0.591
500+
£0.573
More Pricing...
Min: 1 / Mult: 1
21.2mm
7mm
10mm
-
B64290L0632 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account