ex VAT

16.25mm Cylindrical Core Ferrites:

6 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1838839

RoHS

Each
1+
£1.290
10+
£0.920
100+
£0.750
500+
£0.675
1000+
£0.623
More Pricing...
Min: 1 / Mult: 1
16.25mm
28.6mm
7.9mm
1MHz
300MHz
260ohm
898480

RoHS

Date/Lot Code

Each
1+
£1.520
50+
£1.060
100+
£0.996
250+
£0.938
500+
£0.879
More Pricing...
Min: 1 / Mult: 1
16.25mm
28.6mm
7.9mm
-
-
213ohm
1463441
Each
1+
£1.220
10+
£0.941
100+
£0.767
500+
£0.690
1000+
£0.637
More Pricing...
Min: 1 / Mult: 1
16.25mm
28.6mm
7.9mm
25MHz
300MHz
213ohm
4695669

RoHS

Date/Lot Code

Each
1+
£0.963
10+
£0.671
50+
£0.562
100+
£0.531
200+
£0.505
More Pricing...
Min: 1 / Mult: 1
16.25mm
14.3mm
7.9mm
-
-
130ohm
4695673

RoHS

Date/Lot Code

Each
1+
£0.690
10+
£0.533
100+
£0.460
500+
£0.411
1000+
£0.391
More Pricing...
Min: 1 / Mult: 1
16.25mm
14.3mm
7.9mm
25MHz
300MHz
135ohm
898478

RoHS

Each
1+
£1.420
10+
£0.847
Min: 1 / Mult: 1
16.25mm
14.3mm
7.9mm
-
-
113ohm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account