ex VAT

14mm Cylindrical Core Ferrites:

10 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635635

RoHS

Each
1+
£0.62
10+
£0.52
25+
£0.51
50+
£0.50
100+
£0.48
More Pricing...
Min: 1 / Mult: 1
14mm
8mm
10mm
-
343ohm
WE-TOF Series
3551461

RoHS

Date/Lot Code

Each
1+
£3.27
5+
£2.92
10+
£2.64
25+
£2.34
50+
£2.15
More Pricing...
Min: 1 / Mult: 1
14mm
28.5mm
8.2mm
-
200ohm
WE-AEFA Series
3221587

RoHS

Date/Lot Code

Each
1+
£0.93
5+
£0.85
10+
£0.79
25+
£0.74
50+
£0.69
More Pricing...
Min: 1 / Mult: 1
14mm
8mm
10mm
-
40ohm
WE-TEFA Series
3551458

RoHS

Date/Lot Code

Each
1+
£3.26
5+
£2.91
10+
£2.63
25+
£2.33
50+
£2.14
More Pricing...
Min: 1 / Mult: 1
14mm
28.5mm
6.3mm
-
270ohm
WE-AEFA Series
4130113

RoHS

Date/Lot Code

Each
10+
£0.40
50+
£0.35
200+
£0.30
600+
£0.26
1000+
£0.25
More Pricing...
Min: 10 / Mult: 10
14mm
8mm
10mm
300MHz
-
ESD-R Series
4374950

RoHS

Date/Lot Code

Each
300+
£0.31
900+
£0.29
Min: 300 / Mult: 300
14mm
3mm
7mm
500MHz
-
ESD-R Series
3551460

RoHS

Date/Lot Code

Each
1+
£2.76
5+
£2.46
10+
£2.22
25+
£1.97
50+
£1.82
More Pricing...
Min: 1 / Mult: 1
14mm
25mm
7.2mm
-
210ohm
WE-AEFA Series
2364493

RoHS

Date/Lot Code

Each
6000+
£0.17
Min: 6000 / Mult: 6000
14mm
3mm
7mm
300MHz
-
ESD-R Series
2364492

RoHS

Date/Lot Code

Each
10+
£0.22
100+
£0.19
500+
£0.17
1000+
£0.16
2000+
£0.15
More Pricing...
Min: 10 / Mult: 10
14mm
3mm
7mm
300MHz
-
ESD-R Series
2103361

RoHS

Each
1+
£15.61
10+
£13.25
50+
£11.65
100+
£9.33
500+
£8.17
Min: 1 / Mult: 1
14mm
200mm
-
-
-
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account