ex VAT

14.3mm Cylindrical Core Ferrites:

7 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1781245

RoHS

Each
1+
£1.360
10+
£0.974
25+
£0.853
50+
£0.767
100+
£0.688
More Pricing...
Total:£1.36
Min: 1 / Mult: 1
14.3mm
14.3mm
13.8mm
6.35mm
200MHz
1GHz
260ohm
1781365

RoHS

Each
1+
£2.000
10+
£1.490
25+
£1.320
50+
£1.200
100+
£1.070
More Pricing...
Total:£2.00
Min: 1 / Mult: 1
14.3mm
14.3mm
28.6mm
6.35mm
200MHz
1GHz
370ohm
7832590

RoHS

Date/Lot Code

Each
1+
£1.110
10+
£0.872
25+
£0.808
50+
£0.730
100+
£0.656
More Pricing...
Total:£1.11
Min: 1 / Mult: 1
14.3mm
14.3mm
28.6mm
7.25mm
25MHz
300MHz
230ohm
2451720

RoHS

Date/Lot Code

Each
1+
£1.270
10+
£0.983
25+
£0.869
50+
£0.810
100+
£0.737
More Pricing...
Total:£1.27
Min: 1 / Mult: 1
14.3mm
14.3mm
28.6mm
6.35mm
200MHz
30MHz
-
9769374

RoHS

Each
1+
£0.577
10+
£0.425
25+
£0.385
50+
£0.365
100+
£0.345
More Pricing...
Total:£0.58
Min: 1 / Mult: 1
14.3mm
14.3mm
13.8mm
6.35mm
1MHz
300MHz
160ohm
2451721

RoHS

Date/Lot Code

Each
1+
£0.820
10+
£0.589
25+
£0.516
50+
£0.428
100+
£0.389
More Pricing...
Total:£0.82
Min: 1 / Mult: 1
14.3mm
14.3mm
13.45mm
6.35mm
200MHz
30MHz
-
4035528

RoHS

Each
1+
£0.431
10+
£0.312
25+
£0.274
50+
£0.248
100+
£0.223
More Pricing...
Total:£0.43
Min: 1 / Mult: 1
14.3mm
14.3mm
5.3mm
6.35mm
25MHz
300MHz
53ohm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account