ex VAT

12mm Cylindrical Core Ferrites:

12 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635650

RoHS

Date/Lot Code

Each
1+
£0.843
5+
£0.747
10+
£0.739
25+
£0.725
50+
£0.710
More Pricing...
Min: 1 / Mult: 1
12mm
20mm
5.6mm
-
382ohm
WE-AFB Series
1635651

RoHS

Each
1+
£1.230
5+
£1.040
10+
£1.010
20+
£0.980
40+
£0.931
More Pricing...
Min: 1 / Mult: 1
12mm
45mm
6.1mm
-
614ohm
WE-AFB Series
2364494

RoHS

Date/Lot Code

Each
10+
£0.403
50+
£0.355
200+
£0.306
600+
£0.300
1000+
£0.294
More Pricing...
Min: 10 / Mult: 10
12mm
15mm
8.5mm
300MHz
-
ESD-R Series
2364491

RoHS

Date/Lot Code

Each
10+
£0.349
50+
£0.309
100+
£0.268
500+
£0.254
1000+
£0.242
More Pricing...
Min: 10 / Mult: 10
12mm
5.5mm
7mm
300MHz
-
ESD-R Series
3517027

RoHS

Date/Lot Code

Each
1+
£0.799
5+
£0.756
10+
£0.675
25+
£0.643
50+
£0.610
More Pricing...
Min: 1 / Mult: 1
12mm
25mm
3.55mm
-
350ohm
WE-AFB Series
3517079

RoHS

Each
1+
£1.990
10+
£1.490
25+
£1.190
50+
£1.150
100+
£1.100
More Pricing...
Min: 1 / Mult: 1
12mm
15.5mm
7.3mm
-
100ohm
WE-AEFA Series
3517161

RoHS

Date/Lot Code

Each
1+
£3.220
5+
£2.880
10+
£2.600
20+
£2.300
40+
£2.120
More Pricing...
Min: 1 / Mult: 1
12mm
45mm
6.1mm
-
370ohm
WE-AEFA Series
3237568

RoHS

Date/Lot Code

Each
1+
£0.667
5+
£0.652
10+
£0.636
25+
£0.616
50+
£0.595
More Pricing...
Min: 1 / Mult: 1
12mm
15mm
8.5mm
-
70ohm
WE-AFB Series
3365756

RoHS

Each
10+
£0.560
50+
£0.506
100+
£0.452
500+
£0.408
1000+
£0.383
More Pricing...
Min: 10 / Mult: 10
12mm
15mm
7mm
300MHz
-
ESD-R Series
4374948

RoHS

Date/Lot Code

Each
150+
£0.779
450+
£0.732
Min: 150 / Mult: 150
12mm
15.3mm
7.3mm
500MHz
-
ESD-R Series
2364489

RoHS

Date/Lot Code

Each
1400+
£0.379
Min: 1400 / Mult: 1400
12mm
15.3mm
7.3mm
300MHz
-
ESD-R Series
3517139

RoHS

Date/Lot Code

Each
1+
£2.000
10+
£1.500
25+
£1.200
50+
£1.160
100+
£1.110
More Pricing...
Min: 1 / Mult: 1
12mm
15mm
3.55mm
-
205ohm
WE-AEFA Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account