ex VAT

12.7mm Cylindrical Core Ferrites:

8 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635656

RoHS

Date/Lot Code

Each
1+
£1.890
5+
£1.720
10+
£1.550
25+
£1.430
50+
£1.300
More Pricing...
Min: 1 / Mult: 1
12.7mm
12.7mm
7.92mm
-
-
130ohm
WE-AFB Series
2292260

RoHS

Date/Lot Code

Each
5+
£0.249
50+
£0.183
250+
£0.139
500+
£0.122
1500+
£0.120
More Pricing...
Min: 5 / Mult: 5
12.7mm
6.35mm
7.92mm
-
-
83ohm
28B Series
3237577

RoHS

Date/Lot Code

Each
1+
£0.866
10+
£0.734
50+
£0.637
100+
£0.603
200+
£0.588
More Pricing...
Min: 1 / Mult: 1
12.7mm
6.35mm
7.9mm
-
-
100ohm
WE-TOF Series
4016061

RoHS

Each
1+
£0.392
50+
£0.213
100+
£0.189
250+
£0.147
500+
£0.129
More Pricing...
Min: 1 / Mult: 1
12.7mm
6.35mm
7.9mm
-
-
-
B64290L0742 Series
4141741

RoHS

Each
1+
£0.390
10+
£0.276
50+
£0.212
100+
£0.190
200+
£0.188
More Pricing...
Min: 1 / Mult: 1
12.7mm
4.9mm
7.15mm
25MHz
300MHz
43ohm
-
3221583

RoHS

Date/Lot Code

Each
1+
£0.280
10+
£0.219
50+
£0.206
100+
£0.190
200+
£0.185
More Pricing...
Min: 1 / Mult: 1
12.7mm
6.35mm
7.9mm
-
-
42ohm
WE-TEFA Series
4692443

RoHS

Date/Lot Code

Each
1+
£0.672
10+
£0.471
50+
£0.368
200+
£0.321
400+
£0.313
More Pricing...
Min: 1 / Mult: 1
12.7mm
12.7mm
7.9mm
-
-
73ohm
-
4692442

RoHS

Date/Lot Code

Each
5+
£0.365
50+
£0.198
250+
£0.170
500+
£0.160
1500+
£0.152
More Pricing...
Min: 5 / Mult: 5
12.7mm
6.35mm
7.9mm
-
-
59ohm
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account