ex VAT

9.5mm Cylindrical Core Ferrites:

17 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1651720

Date/Lot Code

Each
1+
£1.220
10+
£0.989
100+
£0.806
500+
£0.725
1000+
£0.669
More Pricing...
Min: 1 / Mult: 1
-
17.45mm
28.6mm
9.5mm
25MHz
300MHz
200ohm
-
9640533

RoHS

Each
1+
£1.560
10+
£0.928
50+
£0.645
100+
£0.536
200+
£0.470
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
28.5mm
9.5mm
-
-
180ohm
-
1651719
Each
1+
£1.260
10+
£1.030
100+
£0.837
500+
£0.753
1000+
£0.695
More Pricing...
Min: 1 / Mult: 1
-
17.45mm
28.6mm
9.5mm
1MHz
300MHz
225ohm
-
1635660

RoHS

Date/Lot Code

Each
1+
£1.340
5+
£1.280
10+
£1.210
20+
£1.150
40+
£1.080
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
28.5mm
9.5mm
-
-
632ohm
WE-AFB Series
3551463

RoHS

Date/Lot Code

Each
1+
£2.820
5+
£2.520
10+
£2.270
25+
£2.010
50+
£1.860
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
28.5mm
9.5mm
-
-
220ohm
WE-AEFA Series
2082485

RoHS

Date/Lot Code

Each
1+
£2.300
5+
£2.150
10+
£2.100
25+
£2.060
50+
£2.010
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
12.7mm
9.5mm
-
-
386ohm
WE-AFB Series
1869781

RoHS

Date/Lot Code

Each
1+
£4.530
5+
£3.940
10+
£3.830
20+
£3.720
40+
£3.530
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
28.5mm
9.5mm
-
-
60ohm
WE-AFB Series
898491

RoHS

Date/Lot Code

Each
1+
£0.829
50+
£0.577
100+
£0.542
250+
£0.526
500+
£0.510
More Pricing...
Min: 1 / Mult: 1
-
17.45mm
12.7mm
9.5mm
-
-
88ohm
-
1781235

RoHS

Date/Lot Code

Each
1+
£2.310
10+
£1.750
25+
£1.520
50+
£1.420
100+
£1.380
Min: 1 / Mult: 1
17.45mm
17.45mm
28.6mm
9.5mm
200MHz
1GHz
450ohm
-
2451724

RoHS

Date/Lot Code

Each
1+
£1.790
10+
£1.330
25+
£1.190
50+
£1.070
100+
£0.974
More Pricing...
Min: 1 / Mult: 1
17.4mm
17.4mm
28.6mm
9.5mm
200MHz
30MHz
-
-
4154597

RoHS

Each
1+
£0.624
50+
£0.369
100+
£0.340
250+
£0.321
500+
£0.304
More Pricing...
Min: 1 / Mult: 1
-
17.45mm
6.35mm
9.5mm
25MHz
300MHz
62ohm
-
4036650

RoHS

Each
1+
£1.550
10+
£1.070
100+
£0.927
500+
£0.834
1000+
£0.770
More Pricing...
Min: 1 / Mult: 1
-
17.4mm
28.6mm
9.5mm
200MHz
30MHz
-
-
3605026

RoHS

Date/Lot Code

Each
1+
£3.080
10+
£2.320
50+
£1.720
100+
£1.500
200+
£1.470
More Pricing...
Min: 1 / Mult: 1
-
17.4mm
28.58mm
9.5mm
-
30MHz
-
LFB Series
2364496

RoHS

Date/Lot Code

Each
1+
£1.200
10+
£0.634
88+
£0.633
176+
£0.568
528+
£0.468
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
28.5mm
9.5mm
-
300MHz
-
ESD-R Series
3019521

RoHS

Date/Lot Code

Each
1128+
£0.974
Min: 1128 / Mult: 1128
17.45mm
17.45mm
28.6mm
9.5mm
25MHz
300MHz
225ohm
-
4695675

RoHS

Date/Lot Code

Each
1+
£0.758
10+
£0.566
100+
£0.488
500+
£0.437
1000+
£0.415
More Pricing...
Min: 1 / Mult: 1
-
17.45mm
12.7mm
9.5mm
25MHz
300MHz
108ohm
-
4692452

RoHS

Date/Lot Code

Each
1+
£1.840
10+
£1.610
100+
£1.330
500+
£1.260
1000+
£1.080
More Pricing...
Min: 1 / Mult: 1
-
-
70mm
9.5mm
-
-
-
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account