ex VAT

7.9mm Cylindrical Core Ferrites:

12 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1838839

RoHS

Each
1+
£1.290
10+
£0.920
100+
£0.750
500+
£0.675
1000+
£0.623
More Pricing...
Min: 1 / Mult: 1
16.25mm
28.6mm
7.9mm
1MHz
300MHz
260ohm
-
898480

RoHS

Date/Lot Code

Each
1+
£1.520
50+
£1.060
100+
£0.996
250+
£0.938
500+
£0.879
More Pricing...
Min: 1 / Mult: 1
16.25mm
28.6mm
7.9mm
-
-
213ohm
-
1463441
Each
1+
£1.220
10+
£0.941
100+
£0.767
500+
£0.690
1000+
£0.637
More Pricing...
Min: 1 / Mult: 1
16.25mm
28.6mm
7.9mm
25MHz
300MHz
213ohm
-
3237577

RoHS

Date/Lot Code

Each
1+
£0.866
10+
£0.734
50+
£0.637
100+
£0.603
200+
£0.588
More Pricing...
Min: 1 / Mult: 1
12.7mm
6.35mm
7.9mm
-
-
100ohm
WE-TOF Series
4016061

RoHS

Date/Lot Code

Each
1+
£0.392
50+
£0.213
100+
£0.189
250+
£0.147
500+
£0.129
More Pricing...
Min: 1 / Mult: 1
12.7mm
6.35mm
7.9mm
-
-
-
B64290L0742 Series
4691194

RoHS

Date/Lot Code

Each
1+
£1.880
5+
£1.640
10+
£1.390
25+
£1.280
50+
£1.210
More Pricing...
Min: 1 / Mult: 1
15.9mm
50.8mm
7.9mm
25MHz
300MHz
384ohm
-
3221583

RoHS

Date/Lot Code

Each
1+
£0.280
10+
£0.219
50+
£0.206
100+
£0.190
200+
£0.185
More Pricing...
Min: 1 / Mult: 1
12.7mm
6.35mm
7.9mm
-
-
42ohm
WE-TEFA Series
4692443

RoHS

Date/Lot Code

Each
1+
£0.672
10+
£0.471
50+
£0.368
200+
£0.321
400+
£0.313
More Pricing...
Min: 1 / Mult: 1
12.7mm
12.7mm
7.9mm
-
-
73ohm
-
4695669

RoHS

Date/Lot Code

Each
1+
£0.963
10+
£0.671
50+
£0.562
100+
£0.531
200+
£0.505
More Pricing...
Min: 1 / Mult: 1
16.25mm
14.3mm
7.9mm
-
-
130ohm
-
4695673

RoHS

Date/Lot Code

Each
1+
£0.690
10+
£0.533
100+
£0.460
500+
£0.411
1000+
£0.391
More Pricing...
Min: 1 / Mult: 1
16.25mm
14.3mm
7.9mm
25MHz
300MHz
135ohm
-
4692442

RoHS

Date/Lot Code

Each
5+
£0.365
50+
£0.198
250+
£0.170
500+
£0.160
1500+
£0.152
More Pricing...
Min: 5 / Mult: 5
12.7mm
6.35mm
7.9mm
-
-
59ohm
-
898478

RoHS

Each
1+
£1.420
10+
£0.847
Min: 1 / Mult: 1
16.25mm
14.3mm
7.9mm
-
-
113ohm
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account