ex VAT

7.7mm Cylindrical Core Ferrites:

4 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3605020

RoHS

Date/Lot Code

Each
1+
£0.420
50+
£0.208
100+
£0.174
250+
£0.154
500+
£0.149
More Pricing...
Min: 1 / Mult: 1
11.7mm
15mm
7.7mm
30MHz
500MHz
116ohm
28B Series
4349988

RoHS

Date/Lot Code

Each
1+
£1.670
10+
£0.813
80+
£0.762
160+
£0.711
560+
£0.652
More Pricing...
Min: 1 / Mult: 1
22mm
14mm
7.7mm
-
500MHz
-
ESD-R-H Series
2945442

RoHS

Date/Lot Code

Each
1+
£1.920
10+
£1.150
80+
£0.893
160+
£0.849
560+
£0.797
More Pricing...
Min: 1 / Mult: 1
22mm
14mm
7.7mm
-
10MHz
-
ESD-R-H Series
2945443

RoHS

Each
1+
£1.920
10+
£1.500
80+
£1.040
160+
£1.000
560+
£0.967
More Pricing...
Min: 1 / Mult: 1
22mm
14mm
7.7mm
-
300MHz
-
ESD-R-H Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account