ex VAT

5mm Cylindrical Core Ferrites:

17 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635647

RoHS

Date/Lot Code

Each
1+
£0.558
5+
£0.478
10+
£0.472
25+
£0.467
50+
£0.461
More Pricing...
Min: 1 / Mult: 1
11.5mm
20.5mm
5mm
-
-
625ohm
WE-AFB Series
1635648

RoHS

Date/Lot Code

Each
1+
£0.811
5+
£0.687
10+
£0.667
25+
£0.647
50+
£0.625
More Pricing...
Min: 1 / Mult: 1
11.5mm
25mm
5mm
-
-
1.001kohm
WE-AFB Series
1635646

RoHS

Date/Lot Code

Each
1+
£0.584
10+
£0.479
25+
£0.470
50+
£0.461
100+
£0.429
More Pricing...
Min: 1 / Mult: 1
11.5mm
18.5mm
5mm
-
-
418ohm
WE-AFB Series
898442

RoHS

Each
10+
£0.152
100+
£0.125
500+
£0.106
1000+
£0.0995
3200+
£0.0878
More Pricing...
Min: 10 / Mult: 10
9.65mm
5.05mm
5mm
-
-
43ohm
-
2082491

RoHS

Date/Lot Code

Each
1+
£1.070
5+
£1.010
10+
£0.980
25+
£0.964
50+
£0.947
More Pricing...
Min: 1 / Mult: 1
11.5mm
9mm
5mm
-
-
405ohm
WE-TOF Series
1635644

RoHS

Date/Lot Code

Each
1+
£0.591
10+
£0.462
50+
£0.410
100+
£0.401
200+
£0.389
More Pricing...
Min: 1 / Mult: 1
9mm
8mm
5mm
-
-
203ohm
WE-TOF Series
1635632

RoHS

Each
1+
£0.519
10+
£0.428
50+
£0.389
100+
£0.354
200+
£0.337
More Pricing...
Min: 1 / Mult: 1
10mm
5mm
5mm
-
-
170ohm
WE-TOF Series
1635631

RoHS

Date/Lot Code

Each
1+
£0.496
5+
£0.415
10+
£0.388
25+
£0.377
50+
£0.365
More Pricing...
Min: 1 / Mult: 1
9.5mm
14.5mm
5mm
-
-
370ohm
WE-TOF Series
2364483

RoHS

Each
10+
£0.115
100+
£0.0871
500+
£0.0705
1000+
£0.0564
2000+
£0.0546
More Pricing...
Min: 10 / Mult: 10
10mm
5mm
5mm
-
300MHz
-
ESD-R Series
2945440

RoHS

Each
1+
£0.998
10+
£0.581
50+
£0.529
100+
£0.443
500+
£0.421
More Pricing...
Min: 1 / Mult: 1
15mm
9mm
5mm
-
10MHz
-
ESD-R-H Series
3517138

RoHS

Each
1+
£1.940
5+
£1.450
10+
£1.310
25+
£1.160
50+
£1.120
More Pricing...
Min: 1 / Mult: 1
11.5mm
25mm
5mm
-
-
255ohm
WE-AEFA Series
3551456

RoHS

Date/Lot Code

Each
1+
£1.510
5+
£1.130
10+
£1.080
25+
£1.020
50+
£0.906
More Pricing...
Min: 1 / Mult: 1
11.5mm
18.5mm
5mm
-
-
186ohm
WE-AEFA Series
3582950

RoHS

Date/Lot Code

Each
1+
£1.260
50+
£1.070
100+
£1.030
250+
£1.010
500+
£0.997
More Pricing...
Min: 1 / Mult: 1
10mm
3.7mm
5mm
-
-
136ohm
WE-TOF Series
2945441

RoHS

Date/Lot Code

Each
1+
£1.150
10+
£0.608
50+
£0.544
100+
£0.480
500+
£0.457
More Pricing...
Min: 1 / Mult: 1
15mm
9mm
5mm
-
300MHz
-
ESD-R-H Series
4691191

RoHS

Date/Lot Code

Each
10+
£0.145
100+
£0.126
500+
£0.110
2500+
£0.104
5400+
£0.0991
More Pricing...
Min: 10 / Mult: 10
9.65mm
5.05mm
5mm
25MHz
300MHz
56ohm
-
2364482

RoHS

Date/Lot Code

Each
10+
£0.237
360+
£0.179
720+
£0.161
1080+
£0.157
2160+
£0.145
More Pricing...
Min: 10 / Mult: 10
9.5mm
10mm
5mm
-
300MHz
-
ESD-R Series
4692447

RoHS

Date/Lot Code

Each
1+
£0.247
10+
£0.194
100+
£0.113
500+
£0.0973
1000+
£0.0919
More Pricing...
Min: 1 / Mult: 1
9.65mm
5.05mm
5mm
-
-
19ohm
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account