ex VAT

24.4mm Cylindrical Core Ferrites:

5 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4349991

RoHS

Date/Lot Code

Each
1+
£6.400
20+
£3.670
60+
£3.490
100+
£3.270
500+
£2.840
More Pricing...
Min: 1 / Mult: 1
51mm
19mm
24.4mm
500MHz
ESD-R-H Series
2945456

RoHS

Date/Lot Code

Each
1+
£21.880
20+
£13.990
60+
£13.760
100+
£13.480
260+
£13.210
More Pricing...
Min: 1 / Mult: 1
51mm
19mm
24.4mm
300MHz
ESD-R-NC Series
2945439

RoHS

Date/Lot Code

Each
1+
£14.620
20+
£9.290
60+
£8.720
100+
£8.100
260+
£7.560
More Pricing...
Min: 1 / Mult: 1
51mm
19mm
24.4mm
10MHz
ESD-R-SR Series
2945448

RoHS

Date/Lot Code

Each
1+
£6.440
10+
£4.970
50+
£4.720
100+
£4.430
500+
£3.840
More Pricing...
Min: 1 / Mult: 1
51mm
19mm
24.4mm
10MHz
ESD-R-H Series
2945449

RoHS

Date/Lot Code

Each
1+
£7.770
2+
£7.480
3+
£7.190
5+
£6.900
10+
£6.610
More Pricing...
Min: 1 / Mult: 1
51mm
19mm
24.4mm
300MHz
ESD-R-H Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account