ex VAT

23mm Cylindrical Core Ferrites:

7 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1190604

RoHS

Date/Lot Code

Each
1+
£4.510
5+
£3.790
10+
£3.070
20+
£2.590
40+
£2.380
More Pricing...
Min: 1 / Mult: 1
37.5mm
15mm
23mm
-
-
B64290L0674 Series
2292267

RoHS

Date/Lot Code

Each
1+
£2.290
5+
£2.260
10+
£1.580
25+
£1.340
50+
£1.180
More Pricing...
Min: 1 / Mult: 1
36mm
12.7mm
23mm
-
115ohm
28B Series
2673406

RoHS

Date/Lot Code

Each
1+
£5.720
5+
£4.890
10+
£4.130
20+
£3.610
40+
£3.340
More Pricing...
Min: 1 / Mult: 1
37.5mm
15mm
23mm
-
-
B64290L0674 Series
3605028

RoHS

Date/Lot Code

Each
1+
£3.840
5+
£3.430
10+
£2.740
25+
£2.320
50+
£2.030
More Pricing...
Min: 1 / Mult: 1
36mm
15mm
23mm
30MHz
-
LFB Series
2673407

RoHS

Date/Lot Code

Each
1+
£3.320
5+
£3.040
10+
£2.760
20+
£2.380
40+
£2.190
More Pricing...
Min: 1 / Mult: 1
37.5mm
15mm
23mm
-
-
B64290L0674 Series
3365763

RoHS

Date/Lot Code

Each
1+
£7.880
20+
£4.710
60+
£4.650
100+
£4.050
500+
£3.510
More Pricing...
Min: 1 / Mult: 1
50mm
18mm
23mm
10MHz
-
ESD-R Series
3580852

RoHS

Date/Lot Code

Each
300+
£3.470
Min: 300 / Mult: 300
37.5mm
15mm
23mm
-
-
B64290L0674 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account