ex VAT

12.8mm Cylindrical Core Ferrites:

9 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4154598

RoHS

Date/Lot Code

Each
1+
£3.710
10+
£3.170
25+
£2.990
50+
£2.840
100+
£2.690
Min: 1 / Mult: 1
-
25.9mm
21.3mm
12.8mm
200MHz
1GHz
550ohm
-
1703108

RoHS

Each
1+
£2.540
10+
£2.000
25+
£1.660
50+
£1.580
100+
£1.490
Min: 1 / Mult: 1
-
25.9mm
28.6mm
12.8mm
25MHz
300MHz
235ohm
-
1463430

RoHS

Each
1+
£2.130
10+
£1.860
100+
£1.530
500+
£1.340
1000+
£1.250
More Pricing...
Min: 1 / Mult: 1
-
25.9mm
28.6mm
12.8mm
1MHz
300MHz
260ohm
-
898521

RoHS

Date/Lot Code

Each
1+
£4.120
5+
£3.820
10+
£3.490
25+
£3.280
50+
£3.090
More Pricing...
Min: 1 / Mult: 1
-
25.9mm
28.6mm
12.8mm
-
-
225ohm
-
1869782

RoHS

Date/Lot Code

Each
1+
£6.110
5+
£6.030
10+
£5.900
20+
£5.820
40+
£5.750
More Pricing...
Min: 1 / Mult: 1
-
26mm
28.5mm
12.8mm
-
-
50ohm
WE-AFB Series
1781349

RoHS

Date/Lot Code

Each
1+
£4.910
10+
£3.580
25+
£3.130
50+
£2.980
Min: 1 / Mult: 1
25.9mm
25.9mm
28.6mm
12.8mm
200MHz
1GHz
400ohm
-
2451719

RoHS

Date/Lot Code

Each
1+
£3.030
10+
£2.240
25+
£1.970
50+
£1.790
100+
£1.750
More Pricing...
Min: 1 / Mult: 1
25.9mm
25.9mm
28.6mm
12.8mm
200MHz
30MHz
-
-
1781247

RoHS

Date/Lot Code

Each
1+
£3.690
10+
£2.740
25+
£2.430
50+
£2.210
100+
£2.110
More Pricing...
Min: 1 / Mult: 1
25.9mm
25.9mm
28.6mm
12.8mm
25MHz
300MHz
268ohm
-
4692438

RoHS

Date/Lot Code

Each
1+
£2.660
10+
£1.880
25+
£1.730
50+
£1.630
100+
£1.550
More Pricing...
Min: 1 / Mult: 1
-
25.9mm
21.3mm
12.8mm
25MHz
300MHz
230ohm
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account