ex VAT

Cylindrical Core Ferrites:

145 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4036642

RoHS

Each
10+
£0.04
100+
£0.03
500+
£0.02
1000+
£0.02
2250+
£0.02
More Pricing...
Min: 10 / Mult: 10
-
3.5mm
6mm
1.3mm
25MHz
300MHz
83ohm
-
1463430

RoHS

Each
1+
£2.13
5+
£2.03
10+
£1.86
25+
£1.71
50+
£1.62
More Pricing...
Min: 1 / Mult: 1
-
25.9mm
28.6mm
12.8mm
1MHz
300MHz
260ohm
-
1463423
Each
1+
£1.46
10+
£1.03
50+
£0.85
100+
£0.80
200+
£0.76
More Pricing...
Min: 1 / Mult: 1
-
19mm
28.6mm
10.15mm
25MHz
300MHz
196ohm
-
2112984

RoHS

Date/Lot Code

Each
1+
£0.08
10+
£0.04
100+
£0.03
500+
£0.02
1000+
£0.02
More Pricing...
Min: 1 / Mult: 1
-
3.5mm
3.25mm
1.6mm
25MHz
300MHz
35ohm
-
1703107

RoHS

Each
1+
£0.87
10+
£0.74
50+
£0.63
100+
£0.60
200+
£0.58
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
28.6mm
6.35mm
1MHz
300MHz
300ohm
-
1651719
Each
1+
£1.13
10+
£0.88
50+
£0.76
100+
£0.72
200+
£0.68
More Pricing...
Min: 1 / Mult: 1
-
17.45mm
28.6mm
9.5mm
1MHz
300MHz
225ohm
-
2364488

RoHS

Date/Lot Code

Each
10+
£0.29
50+
£0.25
200+
£0.22
600+
£0.20
1000+
£0.19
More Pricing...
Min: 10 / Mult: 10
-
11.8mm
15mm
7.3mm
-
300MHz
-
ESD-R Series
2113059

RoHS

Date/Lot Code

Each
1+
£3.00
10+
£2.17
20+
£2.13
Min: 1 / Mult: 1
-
28.5mm
28.6mm
13.8mm
1MHz
300MHz
270ohm
-
1838839

RoHS

Each
1+
£1.32
10+
£0.98
50+
£0.72
100+
£0.68
200+
£0.64
More Pricing...
Min: 1 / Mult: 1
-
16.25mm
28.6mm
7.9mm
1MHz
300MHz
260ohm
-
1703108

RoHS

Each
1+
£2.15
10+
£1.62
25+
£1.47
50+
£1.39
100+
£1.32
More Pricing...
Min: 1 / Mult: 1
-
25.9mm
28.6mm
12.8mm
25MHz
300MHz
235ohm
-
2113026

RoHS

Date/Lot Code

Each
1+
£0.31
10+
£0.24
100+
£0.16
500+
£0.13
1000+
£0.11
More Pricing...
Min: 1 / Mult: 1
-
9.5mm
10.4mm
4.75mm
25MHz
300MHz
80ohm
-
1463425

RoHS

Each
1+
£3.20
10+
£2.39
20+
£2.34
Min: 1 / Mult: 1
-
28.5mm
28.6mm
13.8mm
25MHz
300MHz
230ohm
-
2364483

RoHS

Each
10+
£0.11
100+
£0.09
500+
£0.06
1000+
£0.06
2000+
£0.05
More Pricing...
Min: 10 / Mult: 10
-
10mm
5mm
5mm
-
300MHz
-
ESD-R Series
2364494

RoHS

Date/Lot Code

Each
10+
£0.43
50+
£0.37
200+
£0.30
600+
£0.29
1000+
£0.28
More Pricing...
Min: 10 / Mult: 10
-
12mm
15mm
8.5mm
-
300MHz
-
ESD-R Series
1463428

RoHS

Date/Lot Code

Each
1+
£0.92
10+
£0.77
50+
£0.67
100+
£0.63
200+
£0.61
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
28.6mm
6.35mm
25MHz
300MHz
250ohm
-
2364461

RoHS

Date/Lot Code

Each
10+
£0.44
50+
£0.40
120+
£0.35
560+
£0.32
1010+
£0.30
More Pricing...
Min: 10 / Mult: 10
-
18.5mm
10mm
10mm
-
300MHz
-
ESD-R Series
2113012

RoHS

Each
1+
£0.26
10+
£0.19
50+
£0.14
200+
£0.12
400+
£0.12
More Pricing...
Min: 1 / Mult: 1
-
6.35mm
12.7mm
2.95mm
25MHz
300MHz
102ohm
-
1463454

Date/Lot Code

Each
1+
£0.54
5+
£0.47
10+
£0.40
20+
£0.37
40+
£0.34
More Pricing...
Min: 1 / Mult: 1
-
9.5mm
14.5mm
4.5mm
25MHz
300MHz
115ohm
-
2364432

RoHS

Each
10+
£0.19
100+
£0.12
500+
£0.10
1000+
£0.10
2000+
£0.09
More Pricing...
Min: 10 / Mult: 10
-
2.5mm
1.2mm
1mm
-
300MHz
-
B-20 Series
1463441
Each
1+
£1.12
10+
£0.82
50+
£0.70
100+
£0.66
200+
£0.65
More Pricing...
Min: 1 / Mult: 1
-
16.25mm
28.6mm
7.9mm
25MHz
300MHz
213ohm
-
2113048

RoHS

Each
1+
£1.81
10+
£1.33
100+
£1.14
500+
£1.02
1000+
£0.94
More Pricing...
Min: 1 / Mult: 1
-
31.1mm
16.3mm
19.05mm
25MHz
300MHz
100ohm
-
3365812

RoHS

Each
10+
£0.10
100+
£0.08
500+
£0.07
1000+
£0.06
2000+
£0.06
More Pricing...
Min: 10 / Mult: 10
-
4.8mm
4.8mm
2.4mm
-
300MHz
-
B-20 Series
2364471

RoHS

Date/Lot Code

Each
1+
£1.07
10+
£0.68
60+
£0.59
120+
£0.50
540+
£0.47
More Pricing...
Min: 1 / Mult: 1
-
25mm
12mm
15mm
-
300MHz
-
ESD-R Series
2364431

RoHS

Each
10+
£0.12
100+
£0.10
500+
£0.08
1000+
£0.08
2000+
£0.08
More Pricing...
Min: 10 / Mult: 10
-
4.4mm
7mm
1.6mm
-
300MHz
-
B-20 Series
3365749

RoHS

Each
1+
£7.46
40+
£4.10
80+
£3.85
120+
£3.62
520+
£3.38
More Pricing...
Min: 1 / Mult: 1
-
39.5mm
14mm
18mm
-
300MHz
-
ESD-R Series
1-25 of 145 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account