ex VAT

SMD Common Mode Chokes / Filters:

29 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Product Range
Impedance
Common Mode Filter Case
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2455203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.89
10+
£0.73
50+
£0.64
200+
£0.58
400+
£0.54
Min: 1 / Mult: 1
1.2A
ACM-V Series
900ohm
4.7mm x 4.5mm x 2mm
4.7mm
4.5mm
2mm
-
2455203RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.64
200+
£0.58
400+
£0.54
Min: 100 / Mult: 1
1.2A
ACM-V Series
900ohm
4.7mm x 4.5mm x 2mm
4.7mm
4.5mm
2mm
-
3409341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.65
10+
£0.52
50+
£0.46
200+
£0.43
400+
£0.40
More Pricing...
Min: 1 / Mult: 1
1.7A
ACM Series
1.4kohm
-
4.7mm
4.5mm
2mm
-
3409342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.65
10+
£0.54
50+
£0.48
200+
£0.45
400+
£0.42
More Pricing...
Min: 1 / Mult: 1
3A
ACM Series
230ohm
-
4.7mm
4.5mm
2mm
-
3409341RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.46
200+
£0.43
400+
£0.40
800+
£0.35
Min: 100 / Mult: 1
1.7A
ACM Series
1.4kohm
-
4.7mm
4.5mm
2mm
-
3409344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.68
10+
£0.55
50+
£0.48
200+
£0.45
400+
£0.42
More Pricing...
Min: 1 / Mult: 1
2.3A
ACM Series
900ohm
4.7mm x 4.5mm x 2mm
4.7mm
4.5mm
2mm
-
3409343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.68
10+
£0.56
50+
£0.49
200+
£0.46
400+
£0.43
More Pricing...
Min: 1 / Mult: 1
2.8A
ACM Series
420ohm
-
4.7mm
4.5mm
2mm
-
3409343RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.49
200+
£0.46
400+
£0.43
800+
£0.34
Min: 100 / Mult: 1
2.8A
ACM Series
420ohm
-
4.7mm
4.5mm
2mm
-
3409342RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.48
200+
£0.45
400+
£0.42
800+
£0.36
Min: 100 / Mult: 1
3A
ACM Series
230ohm
-
4.7mm
4.5mm
2mm
-
3409344RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.48
200+
£0.45
400+
£0.42
800+
£0.36
Min: 100 / Mult: 1
2.3A
ACM Series
900ohm
-
4.7mm
4.5mm
2mm
-
4034614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.00
50+
£0.75
100+
£0.71
250+
£0.62
500+
£0.58
Min: 1 / Mult: 1
3.2A
ACMP-4724 Series
90ohm
4.7mm x 4.5mm x 2.4mm
4.7mm
4.5mm
2.4mm
-
4034614RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.71
250+
£0.62
500+
£0.58
Min: 100 / Mult: 1
3.2A
ACMP-4724 Series
90ohm
4.7mm x 4.5mm x 2.4mm
4.7mm
4.5mm
2.4mm
-
2455200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.89
10+
£0.73
50+
£0.64
Min: 1 / Mult: 1
1A
ACM-V Series
1.4kohm
-
4.7mm
4.5mm
2mm
-
2455200RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.64
Min: 100 / Mult: 1
1A
ACM-V Series
1.4kohm
-
4.7mm
4.5mm
2mm
-
2455201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.05
10+
£0.88
50+
£0.81
200+
£0.61
400+
£0.56
Min: 1 / Mult: 1
1.5A
ACM-V Series
230ohm
-
4.7mm
4.5mm
2mm
-
2455201RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.81
200+
£0.61
400+
£0.56
Min: 100 / Mult: 1
1.5A
ACM-V Series
230ohm
-
4.7mm
4.5mm
2mm
-
3409345

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
800+
£0.61
Min: 800 / Mult: 800
1.4A
ACM-V Series
420ohm
4.7mm x 4.5mm x 2mm
4.7mm
4.5mm
2mm
AEC-Q200
4034620

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.49
Min: 4000 / Mult: 4000
2.2A
ACMP-4724 Series
700ohm
4.7mm x 4.5mm x 2.4mm
4.7mm
4.5mm
2.4mm
-
4034617

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.49
Min: 4000 / Mult: 4000
3A
ACMP-4724 Series
300ohm
4.7mm x 4.5mm x 2.4mm
4.7mm
4.5mm
2.4mm
-
4034615

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.49
Min: 4000 / Mult: 4000
3.1A
ACMP-4724 Series
150ohm
4.7mm x 4.5mm x 2.4mm
4.7mm
4.5mm
2.4mm
-
4034623

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.49
Min: 4000 / Mult: 4000
2A
ACMP-4724 Series
1.2kohm
4.7mm x 4.5mm x 2.4mm
4.7mm
4.5mm
2.4mm
-
4034618

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.49
Min: 4000 / Mult: 4000
2.5A
ACMP-4724 Series
400ohm
4.7mm x 4.5mm x 2.4mm
4.7mm
4.5mm
2.4mm
-
4034616

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.50
Min: 4000 / Mult: 4000
3A
ACMP-4724 Series
230ohm
4.7mm x 4.5mm x 2.4mm
4.7mm
4.5mm
2.4mm
-
4034621

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.49
Min: 4000 / Mult: 4000
2.1A
ACMP-4724 Series
900ohm
4.7mm x 4.5mm x 2.4mm
4.7mm
4.5mm
2.4mm
-
4034619

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.49
Min: 4000 / Mult: 4000
2.4A
ACMP-4724 Series
500ohm
4.7mm x 4.5mm x 2.4mm
4.7mm
4.5mm
2.4mm
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account