ex VAT

250µH SMD Common Mode Chokes / Filters:

14 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Common Mode Filter Case
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1848207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.790
10+
£2.580
50+
£2.220
200+
£1.920
400+
£1.840
More Pricing...
Min: 1 / Mult: 1
2A
250µH
WE-SL5 Series
970ohm
10mm x 8.7mm x 6.5mm
10mm
8.7mm
6.5mm
-
1636272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.180
50+
£1.950
100+
£1.870
250+
£1.690
500+
£1.620
More Pricing...
Min: 1 / Mult: 1
1.2A
250µH
WE-SL2 Series
1.8kohm
-
9.2mm
6mm
5mm
AEC-Q200
1636272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.870
250+
£1.690
500+
£1.620
1000+
£1.550
Min: 100 / Mult: 1
1.2A
250µH
WE-SL2 Series
1.8kohm
-
9.2mm
6mm
5mm
AEC-Q200
3518421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.200
10+
£1.050
50+
£1.010
100+
£0.956
200+
£0.883
More Pricing...
Min: 1 / Mult: 1
200mA
250µH
WE-CNSW Series
1.6ohm
4.5mm x 3.2mm x 2.8mm
4.5mm
3.2mm
2.8mm
AEC-Q200
1848207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.220
200+
£1.920
400+
£1.840
800+
£1.760
Min: 100 / Mult: 1
2A
250µH
WE-SL5 Series
970ohm
-
10mm
8.7mm
6.5mm
-
2329176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.989
50+
£0.775
100+
£0.689
250+
£0.654
500+
£0.622
Min: 1 / Mult: 1
1.2A
250µH
SRF0905 Series
600ohm
9.2mm x 6mm x 5mm
9.2mm
6mm
5mm
-
2329176RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.689
250+
£0.654
500+
£0.622
Min: 100 / Mult: 1
1.2A
250µH
SRF0905 Series
600ohm
-
9.2mm
6mm
5mm
-
3518421RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.956
200+
£0.883
500+
£0.810
Min: 100 / Mult: 1
200mA
250µH
WE-CNSW Series
1.6ohm
4.5mm x 3.2mm x 2.8mm
4.5mm
3.2mm
2.8mm
AEC-Q200
3771912

RoHS

Each
1+
£7.220
5+
£6.300
10+
£5.970
25+
£5.510
50+
£5.170
More Pricing...
Min: 1 / Mult: 1
14A
250µH
IHCM-2321AA-10 Series
850ohm
24.5mm x 24.5mm x 10.5mm
24.5mm
24.5mm
10.5mm
-
4683840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.740
50+
£1.260
100+
£1.220
250+
£1.180
500+
£1.120
More Pricing...
Min: 1 / Mult: 1
1.2A
250µH
SRF9005A Series
600ohm
-
9.2mm
6mm
5mm
AEC-Q200
4683840RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.220
250+
£1.180
500+
£1.120
1000+
£1.020
Min: 100 / Mult: 1
1.2A
250µH
-
600ohm
-
9.2mm
6mm
5mm
-
4707647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.860
10+
£1.580
50+
£1.340
100+
£1.300
200+
£1.260
More Pricing...
Min: 1 / Mult: 1
600mA
250µH
SRF1360 Series
600ohm
-
12.4mm
10.2mm
5.4mm
-
2534555

RoHS

Date/Lot Code

Each
1+
£3.060
10+
£2.860
50+
£2.630
100+
£2.440
200+
£2.270
More Pricing...
Min: 1 / Mult: 1
600mA
250µH
WE-SL Series
1.4kohm
12.7mm x 10.5mm x 5.75mm
12.7mm
10.5mm
5.75mm
-
4034641

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.687
Min: 2500 / Mult: 2500
2A
250µH
ACMS-1065 Series
970ohm
10mm x 8.7mm x 6.5mm
10mm
8.7mm
6.5mm
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account