ex VAT

SMD Common Mode Chokes / Filters:

14 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Common Mode Filter Case
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.97
50+
£0.87
250+
£0.82
500+
£0.79
1000+
£0.65
More Pricing...
Min: 5 / Mult: 5
340mA
0.196µH
WE-CNSW Series
160ohm
1206 [3216 Metric]
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
-
1636475RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.87
250+
£0.82
500+
£0.79
1000+
£0.65
2000+
£0.64
Min: 100 / Mult: 5
340mA
0.196µH
WE-CNSW Series
160ohm
-
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
-
2493830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.46
50+
£0.33
250+
£0.27
500+
£0.25
1000+
£0.23
Min: 5 / Mult: 5
350mA
-
SRF3216A Series
160ohm
-
-
3.2mm
1.6mm
2mm
AEC-Q200
2493830RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.33
250+
£0.27
500+
£0.25
1000+
£0.23
Min: 100 / Mult: 5
350mA
-
SRF3216A Series
160ohm
-
-
3.2mm
1.6mm
2mm
AEC-Q200
2329180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.44
50+
£0.34
250+
£0.32
500+
£0.31
1000+
£0.29
More Pricing...
Min: 5 / Mult: 5
350mA
-
SRF3216 Series
160ohm
3.2mm x 1.6mm x 2mm
-
3.2mm
1.6mm
2mm
-
3353103

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.18
Min: 3000 / Mult: 3000
100mA
-
DLP2AD Series
160ohm
2mm x 1mm x 0.82mm
-
2mm
1mm
0.82mm
-
2292308

RoHS

Date/Lot Code

Each
Packaging Options
10+
£0.87
100+
£0.72
500+
£0.65
2500+
£0.55
5000+
£0.54
More Pricing...
Min: 10 / Mult: 10
300mA
-
CM0805 Series
160ohm
2mm x 1.2mm x 1.2mm
-
2mm
1.2mm
1.2mm
-
2493822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.23
50+
£0.17
250+
£0.14
500+
£0.13
1000+
£0.12
More Pricing...
Min: 5 / Mult: 5
350mA
-
SRF2012AA Series
160ohm
2mm x 1.2mm x 1.2mm
-
2mm
1.2mm
1.2mm
AEC-Q200
2329180RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.34
250+
£0.32
500+
£0.31
1000+
£0.29
2000+
£0.27
Min: 100 / Mult: 5
350mA
-
SRF3216 Series
160ohm
-
-
3.2mm
1.6mm
2mm
-
2292308RL

RoHS

Date/Lot Code

Each
Packaging Options
100+
£0.72
500+
£0.65
2500+
£0.55
5000+
£0.54
10000+
£0.53
Min: 100 / Mult: 10
300mA
-
CM0805 Series
160ohm
-
-
2mm
1.2mm
1.2mm
-
2493822RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.17
250+
£0.14
500+
£0.13
1000+
£0.12
2000+
£0.12
Min: 100 / Mult: 5
350mA
-
SRF2012AA Series
160ohm
-
-
2mm
1.2mm
1.2mm
AEC-Q200
3994274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
6000+
£0.24
Min: 6000 / Mult: 6000
350mA
-
ACMP-Q2012 Series
160ohm
2mm x 1.2mm x 1.2mm
-
2mm
1.2mm
1.2mm
AEC-Q200
3994274RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
6000+
£0.24
Min: 6000 / Mult: 6000
350mA
-
ACMP-Q2012 Series
160ohm
2mm x 1.2mm x 1.2mm
-
2mm
1.2mm
1.2mm
AEC-Q200
1669304

RoHS

Each
1+
£0.38
50+
£0.33
100+
£0.30
250+
£0.28
500+
£0.26
More Pricing...
Min: 1 / Mult: 1
350mA
-
ACM Series
160ohm
3.2mm x 2.5mm x 2.3mm
1210 [3225 Metric]
3.2mm
2.5mm
2.3mm
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account