ex VAT

2.5A SMD Common Mode Chokes / Filters:

33 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Common Mode Filter Case
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1848205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.67
10+
£2.44
50+
£2.22
200+
£1.92
400+
£1.82
More Pricing...
Min: 1 / Mult: 1
2.5A
120µH
WE-SL5 Series
460ohm
10mm x 8.7mm x 6.5mm
10mm
8.7mm
6.5mm
-
1890678

RoHS

Date/Lot Code

Each
1+
£2.82
50+
£2.42
100+
£2.25
250+
£2.09
500+
£1.92
More Pricing...
Min: 1 / Mult: 1
2.5A
11µH
WE-SL5 Series
1kohm
9.5mm x 8.3mm x 5.3mm
9.5mm
8.3mm
5.3mm
-
1848205RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.22
200+
£1.92
400+
£1.82
800+
£1.71
Min: 100 / Mult: 1
2.5A
120µH
WE-SL5 Series
460ohm
-
10mm
8.7mm
6.5mm
-
2215908

RoHS

Date/Lot Code

Each
Packaging Options
1+
£1.89
10+
£1.59
50+
£1.38
100+
£1.19
200+
£1.14
More Pricing...
Min: 1 / Mult: 1
2.5A
1.8mH
-
5kohm
19.56mm x 17.02mm x 9.9mm
19.6mm
17mm
9.9mm
-
3351187

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
700+
£0.72
Min: 700 / Mult: 700
2.5A
-
DLW5BT Series
500ohm
5mm x 5mm x 2.35mm
5mm
5mm
2.35mm
AEC-Q200
3471201

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.93
10+
£0.76
50+
£0.67
100+
£0.57
200+
£0.54
More Pricing...
Min: 1 / Mult: 1
2.5A
-
DLW5BT Series
1kohm
5mm x 5mm x 2.35mm
5mm
5mm
2.35mm
-
3871788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.41
50+
£1.10
100+
£0.89
250+
£0.86
500+
£0.81
More Pricing...
Min: 1 / Mult: 1
2.5A
10.4µH
SRF7035A Series
1.3kohm
7mm x 6mm x 3.5mm
7mm
6mm
3.5mm
AEC-Q200
3871788RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.89
250+
£0.86
500+
£0.81
1200+
£0.79
Min: 100 / Mult: 1
2.5A
10.4µH
SRF7035A Series
1.3kohm
7mm x 6mm x 3.5mm
7mm
6mm
3.5mm
AEC-Q200
2215908RL

RoHS

Date/Lot Code

Each
Packaging Options
100+
£1.19
200+
£1.14
400+
£1.10
Min: 100 / Mult: 1
2.5A
1.8mH
-
5kohm
-
19.6mm
17mm
9.9mm
-
3471201RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.57
200+
£0.54
700+
£0.51
Min: 100 / Mult: 1
2.5A
-
DLW5BT Series
1kohm
5mm x 5mm x 2.35mm
5mm
5mm
2.35mm
-
3225551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£5.10
10+
£3.59
50+
£2.88
100+
£2.66
200+
£2.64
More Pricing...
Min: 1 / Mult: 1
2.5A
1.4mH
-
4.17kohm
-
16.38mm
14.22mm
8.9mm
-
3651773RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.20
250+
£0.18
500+
£0.16
1500+
£0.14
Min: 100 / Mult: 1
2.5A
-
VFS Series
1.275kohm
6mm x 6mm x 4.5mm
6mm
6mm
4.5mm
-
3225542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.16
10+
£4.59
25+
£4.13
50+
£3.92
100+
£3.72
More Pricing...
Min: 1 / Mult: 1
2.5A
1.47mH
-
9.42kohm
-
19.56mm
17.02mm
9.91mm
-
3225551RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£3.59
50+
£2.88
100+
£2.66
200+
£2.64
350+
£2.62
Min: 10 / Mult: 1
2.5A
1.4mH
-
4.17kohm
-
16.38mm
14.22mm
8.9mm
-
3651773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.34
50+
£0.23
100+
£0.20
250+
£0.18
500+
£0.16
More Pricing...
Min: 1 / Mult: 1
2.5A
-
VFS Series
1.275kohm
6mm x 6mm x 4.5mm
6mm
6mm
4.5mm
-
3225542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£4.59
25+
£4.13
50+
£3.92
100+
£3.72
250+
£3.51
Min: 10 / Mult: 1
2.5A
1.47mH
-
9.42kohm
-
19.56mm
17.02mm
9.91mm
-
4034574RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.93
200+
£0.90
700+
£0.85
Min: 100 / Mult: 1
2.5A
-
ACMP-9050 Series
2.2kohm
9mm x 7mm x 5mm
9mm
7mm
5mm
-
4034574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.33
10+
£1.08
50+
£0.95
100+
£0.93
200+
£0.90
More Pricing...
Min: 1 / Mult: 1
2.5A
-
ACMP-9050 Series
2.2kohm
9mm x 7mm x 5mm
9mm
7mm
5mm
-
4738506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.99
10+
£1.32
50+
£1.13
200+
£0.72
400+
£0.63
More Pricing...
Min: 1 / Mult: 1
2.5A
120µH
SRF1006 Series
0.025ohm
-
10mm
8.7mm
6.5mm
-
3678480RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.81
200+
£0.75
700+
£0.68
Min: 100 / Mult: 1
2.5A
-
DLW5ATH Series
330ohm
5mm x 3.6mm x 2.2mm
5mm
3.6mm
2.2mm
AEC-Q200
3353168

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
700+
£0.54
Min: 700 / Mult: 700
2.5A
-
DLW5BT Series
500ohm
5mm x 5mm x 2.35mm
5mm
5mm
2.35mm
AEC-Q200
3353143

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
700+
£0.65
Min: 700 / Mult: 700
2.5A
-
DLW5ATZ Series
230ohm
5mm x 3.6mm x 2.2mm
5mm
3.6mm
2.2mm
AEC-Q200
3678479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.46
10+
£1.26
50+
£1.07
100+
£0.87
200+
£0.79
More Pricing...
Min: 1 / Mult: 1
2.5A
-
DLW5ATH Series
230ohm
-
5mm
3.6mm
2.2mm
AEC-Q200
3678479RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.87
200+
£0.79
700+
£0.71
Min: 100 / Mult: 1
2.5A
-
DLW5ATH Series
230ohm
-
5mm
3.6mm
2.2mm
AEC-Q200
3353132

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
700+
£0.41
Min: 700 / Mult: 700
2.5A
-
DLW5ATN Series
400ohm
5mm x 3.6mm x 2.2mm
5mm
3.6mm
2.2mm
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account