ex VAT

140mA SMD Common Mode Chokes / Filters:

4 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Product Range
Impedance
Common Mode Filter Case
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3345690

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0615
Min: 5000 / Mult: 5000
140mA
EXC18CE Series
65ohm
1.6mm x 0.8mm x 0.4mm
1.6mm
0.8mm
0.4mm
1893880

RoHS

Date/Lot Code

Each
5000+
£0.0524
Min: 5000 / Mult: 5000
140mA
EXC24CE Series
120ohm
-
1.25mm
1mm
0.5mm
3353107

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.225
Min: 3000 / Mult: 3000
140mA
DLP2AD Series
67ohm
2mm x 1mm x 0.82mm
2mm
1mm
0.82mm
3345682

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0702
Min: 5000 / Mult: 5000
140mA
EXC28CE Series
120ohm
2mm x 1mm x 0.5mm
2mm
1mm
0.5mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account