ex VAT

640µH Radial Leaded Common Mode Chokes / Filters:

8 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4163549

RoHS

Each
1+
£14.850
12+
£12.310
Min: 1 / Mult: 1
640µH
14A
SCR-XV Series
4163534

RoHS

Each
1+
£10.980
12+
£9.180
Min: 1 / Mult: 1
640µH
31A
SCR-XV Series
4163545

RoHS

Each
1+
£11.470
12+
£9.590
Min: 1 / Mult: 1
640µH
23A
SCR-XV Series
4163559

RoHS

Each
1+
£17.320
12+
£14.480
Min: 1 / Mult: 1
640µH
35A
SCR-XV Series
4748869

RoHS

Each
1+
£3.740
10+
£3.170
80+
£2.800
160+
£2.630
560+
£2.240
More Pricing...
Min: 1 / Mult: 1
640µH
5A
SCT12X Series
4748865

RoHS

Each
1+
£3.360
10+
£2.850
50+
£2.680
100+
£2.520
500+
£2.190
More Pricing...
Min: 1 / Mult: 1
640µH
5A
SCT12X Series
4748871

RoHS

Each
1+
£3.840
28+
£3.060
56+
£2.880
112+
£2.700
504+
£2.310
More Pricing...
Min: 1 / Mult: 1
640µH
7A
SCT17X Series
4748879

RoHS

Each
1+
£4.270
28+
£3.400
56+
£3.200
112+
£3.000
504+
£2.560
More Pricing...
Min: 1 / Mult: 1
640µH
7A
SCT17X Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account