ex VAT

5.5mH Radial Leaded Common Mode Chokes / Filters:

11 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3290658

RoHS

Each
1+
£7.960
Min: 1 / Mult: 1
5.5mH
10A
SC-JH Series
4384501

RoHS

Date/Lot Code

Each
1+
£1.640
10+
£1.350
80+
£1.130
160+
£1.030
560+
£0.954
More Pricing...
Min: 1 / Mult: 1
5.5mH
1A
SS21VB
3290664

RoHS

Date/Lot Code

Each
1+
£6.440
40+
£4.510
80+
£4.370
120+
£4.230
520+
£3.890
More Pricing...
Min: 1 / Mult: 1
5.5mH
10A
SC-J Series
3807323

RoHS

Each
1+
£10.560
10+
£8.910
50+
£8.020
100+
£7.200
500+
£6.970
More Pricing...
Min: 1 / Mult: 1
5.5mH
7A
SCR-XV Series
4367476

RoHS

Date/Lot Code

Each
50+
£1.450
150+
£1.270
Min: 50 / Mult: 50
5.5mH
1.7A
SSHB10H Series
2860662

RoHS

Date/Lot Code

Each
1+
£1.390
10+
£1.260
60+
£1.160
120+
£1.120
540+
£0.992
More Pricing...
Min: 1 / Mult: 1
5.5mH
1.7A
SSHB10H Series
3225659

RoHS

Each
1+
£24.950
10+
£21.200
20+
£19.890
Min: 1 / Mult: 1
5.5mH
10A
DKIH-4 Series
3011711

RoHS

Date/Lot Code

Each
1+
£5.680
10+
£4.670
50+
£4.040
400+
£3.780
800+
£3.660
More Pricing...
Min: 1 / Mult: 1
5.5mH
5A
SCF Series
3290548

RoHS

Date/Lot Code

Each
1+
£2.790
10+
£2.300
80+
£1.910
160+
£1.760
560+
£1.610
More Pricing...
Min: 1 / Mult: 1
5.5mH
3A
SC-J Series
3807305

RoHS

Date/Lot Code

Each
1+
£10.310
30+
£8.030
60+
£7.530
120+
£6.990
510+
£6.530
More Pricing...
Min: 1 / Mult: 1
5.5mH
7A
SCR-XV Series
3011696

RoHS

Date/Lot Code

Each
1+
£8.070
2+
£7.600
3+
£7.140
5+
£6.670
10+
£6.200
More Pricing...
Min: 1 / Mult: 1
5.5mH
10.5A
SCR31 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account