ex VAT

25mH Radial Leaded Common Mode Chokes / Filters:

10 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1890698

RoHS

Date/Lot Code

Each
1+
£3.230
5+
£3.040
10+
£2.850
20+
£2.740
40+
£2.630
More Pricing...
Min: 1 / Mult: 1
25mH
250mA
WE-TFC Series
2949323

RoHS

Each
1+
£1.860
10+
£1.530
90+
£1.270
180+
£1.210
540+
£1.140
More Pricing...
Min: 1 / Mult: 1
25mH
1A
SSR21NV Series
3290861

RoHS

Each
1+
£0.787
10+
£0.616
Min: 1 / Mult: 1
25mH
100mA
SU-9HF Series
2364223

RoHS

Date/Lot Code

Each
1+
£1.260
10+
£1.150
50+
£1.060
100+
£0.996
500+
£0.971
More Pricing...
Min: 1 / Mult: 1
25mH
400mA
SU-10VFC-R Series
2949334

RoHS

Date/Lot Code

Each
1+
£1.840
10+
£1.510
60+
£1.300
120+
£1.220
540+
£1.100
More Pricing...
Min: 1 / Mult: 1
25mH
1A
SSR21NH Series
2458156

RoHS

Date/Lot Code

Each
1+
£3.830
5+
£3.600
10+
£3.010
20+
£2.880
40+
£2.750
More Pricing...
Min: 1 / Mult: 1
25mH
700mA
BU16 Series
3011666

RoHS

Date/Lot Code

Each
1+
£3.430
40+
£2.800
80+
£2.730
120+
£2.660
520+
£2.480
More Pricing...
Min: 1 / Mult: 1
25mH
2A
SCR Series
3290816

RoHS

Date/Lot Code

Each
1+
£2.000
10+
£1.630
50+
£1.420
350+
£1.120
700+
£1.100
More Pricing...
Min: 1 / Mult: 1
25mH
1A
SS26V Series
2249878

RoHS

Date/Lot Code

Each
48+
£2.350
Min: 48 / Mult: 48
25mH
250mA
WE-TFCH Series
2364412

RoHS

Date/Lot Code

Each
1+
£2.580
10+
£1.460
50+
£1.350
200+
£1.290
600+
£1.280
More Pricing...
Min: 1 / Mult: 1
25mH
800mA
SS24V-CH Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account