ex VAT

230µH Radial Leaded Common Mode Chokes / Filters:

6 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2777680

RoHS

Date/Lot Code

Each
1+
£5.660
3+
£5.570
5+
£5.480
10+
£5.380
20+
£5.290
More Pricing...
Min: 1 / Mult: 1
230µH
16A
WE-LPCC Series
3796502

RoHS

Each
1+
£11.340
3+
£10.670
5+
£9.990
10+
£9.320
20+
£9.130
Min: 1 / Mult: 1
230µH
25A
DKIV-1 Series
4221029

RoHS

Date/Lot Code

Each
1+
£43.850
3+
£39.810
5+
£35.770
10+
£31.730
20+
£31.660
More Pricing...
Min: 1 / Mult: 1
230µH
50A
RV8541 Series
4199925

RoHS

Date/Lot Code

Each
1+
£18.220
5+
£17.370
12+
£16.430
Min: 1 / Mult: 1
230µH
40A
SCF-XV Series
4728608

RoHS

Date/Lot Code

Each
1+
£4.770
28+
£3.790
56+
£3.570
112+
£3.350
504+
£2.860
More Pricing...
Min: 1 / Mult: 1
230µH
16A
SCF17X Series
4728617

RoHS

Date/Lot Code

Each
1+
£5.300
28+
£4.220
56+
£3.970
112+
£3.720
504+
£3.180
More Pricing...
Min: 1 / Mult: 1
230µH
16A
SCF17X Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account