ex VAT

100µH Radial Leaded Common Mode Chokes / Filters:

9 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4221026

RoHS

Date/Lot Code

Each
1+
£16.230
3+
£15.290
5+
£14.430
10+
£13.570
20+
£12.730
Min: 1 / Mult: 1
100µH
40A
RV8541 Series
1636310

RoHS

Date/Lot Code

Each
1+
£2.600
10+
£2.440
25+
£2.160
50+
£1.990
100+
£1.840
More Pricing...
Min: 1 / Mult: 1
100µH
1.5A
WE-CMB Series
2493124

RoHS

Date/Lot Code

Each
1+
£10.930
10+
£8.980
20+
£8.800
Min: 1 / Mult: 1
100µH
14A
WE-ExB Series
3807262

RoHS

Each
1+
£6.020
42+
£4.380
84+
£4.330
126+
£4.220
504+
£4.110
More Pricing...
Min: 1 / Mult: 1
100µH
22A
SCR-XV Series
3779061

RoHS

Date/Lot Code

Each
1+
£3.120
5+
£2.870
10+
£2.610
25+
£2.190
50+
£1.880
Min: 1 / Mult: 1
100µH
1.5A
B82791H Series
3290533

RoHS

Date/Lot Code

Each
1+
£1.960
10+
£1.780
50+
£1.660
360+
£1.450
720+
£1.440
More Pricing...
Min: 1 / Mult: 1
100µH
2A
SC-D Series
2949440

RoHS

Date/Lot Code

Each
1+
£3.140
10+
£2.580
50+
£2.250
100+
£2.120
500+
£1.850
More Pricing...
Min: 1 / Mult: 1
100µH
5A
SN Series
3807270

RoHS

Each
1+
£6.010
30+
£4.490
60+
£4.120
120+
£3.850
510+
£3.570
More Pricing...
Min: 1 / Mult: 1
100µH
22A
SCR-XV Series
2949441

RoHS

Each
1+
£3.260
10+
£2.680
50+
£2.130
100+
£1.580
500+
£1.540
More Pricing...
Min: 1 / Mult: 1
100µH
5A
SN Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account