ex VAT

Shielding Cabinet Shielding Gaskets & Material:

16 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1909668

RoHS

WURTH ELEKTRONIK
Each
1+
£5.050
5+
£4.960
10+
£4.880
20+
£4.790
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
50mm
50mm
3mm
WE-SHC
4065701

RoHS

Date/Lot Code

Each
1+
£1.810
3+
£1.670
5+
£1.610
10+
£1.540
20+
£1.390
Min: 1 / Mult: 1
Shielding Cabinet
Steel
30mm
30mm
3mm
WE-SHC Series
1909657

RoHS

WURTH ELEKTRONIK
Each
1+
£2.770
5+
£2.700
10+
£2.630
20+
£2.570
50+
£2.500
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
20mm
20mm
3mm
WE-SHC
1909662

RoHS

WURTH ELEKTRONIK
Each
1+
£2.870
5+
£2.800
10+
£2.730
20+
£2.660
50+
£2.590
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
25mm
25mm
3mm
WE-SHC
1909659

RoHS

WURTH ELEKTRONIK
Each
1+
£2.770
5+
£2.700
10+
£2.630
20+
£2.570
50+
£2.500
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
20mm
20mm
3mm
WE-SHC
1909669

RoHS

WURTH ELEKTRONIK
Each
1+
£4.580
5+
£4.490
10+
£4.400
20+
£4.310
50+
£4.210
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
50mm
50mm
3mm
WE-SHC
1909667

RoHS

WURTH ELEKTRONIK
Each
1+
£5.740
5+
£5.580
10+
£5.420
20+
£5.260
50+
£4.740
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
50mm
50mm
3mm
WE-SHC
1909664

RoHS

WURTH ELEKTRONIK
Each
1+
£3.490
5+
£3.440
10+
£3.380
20+
£3.290
50+
£3.200
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
30mm
30mm
3mm
WE-SHC
1909663

RoHS

WURTH ELEKTRONIK
Each
1+
£2.880
5+
£2.840
10+
£2.790
20+
£2.720
50+
£2.640
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
30mm
30mm
3mm
WE-SHC
1909658

RoHS

WURTH ELEKTRONIK
Each
1+
£4.570
5+
£3.990
10+
£3.310
20+
£3.230
50+
£3.140
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
20mm
20mm
3mm
WE-SHC
1909672

RoHS

WURTH ELEKTRONIK
Each
1+
£4.860
5+
£4.690
10+
£4.520
20+
£4.350
50+
£4.180
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
60mm
60mm
3mm
WE-SHC
1909665

RoHS

WURTH ELEKTRONIK
Each
1+
£3.670
5+
£3.400
10+
£3.180
20+
£2.940
50+
£2.700
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
30mm
30mm
3mm
WE-SHC
1909660

RoHS

WURTH ELEKTRONIK
Each
1+
£2.930
5+
£2.830
10+
£2.740
20+
£2.640
50+
£2.540
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
25mm
25mm
3mm
WE-SHC
1909670

RoHS

WURTH ELEKTRONIK
Each
1+
£5.450
5+
£5.320
10+
£5.200
20+
£5.070
50+
£4.690
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
60mm
60mm
3mm
WE-SHC
1909671

RoHS

WURTH ELEKTRONIK
Each
1+
£5.270
5+
£5.190
10+
£5.100
20+
£4.970
50+
£4.840
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
60mm
60mm
3mm
WE-SHC
1909661

RoHS

WURTH ELEKTRONIK
Each
1+
£3.270
5+
£3.210
10+
£3.150
20+
£3.070
50+
£2.980
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
25mm
25mm
3mm
WE-SHC
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account