0
0 Items£0.00
ex VAT
ex VAT

Absorber Shielding Gaskets & Material:

473 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2949275

RoHS

Each
1+
£4.33
10+
£3.91
Min: 1 / Mult: 1
RFID Series
Absorber
Polymer Film
90mm
70mm
0.1mm
-
3565023

RoHS

Each
1+
£4.25
10+
£2.86
50+
£2.80
Min: 1 / Mult: 1
FS Series
Absorber
Polymer Film
80mm
80mm
0.1mm
-
2860746

RoHS

Each
1+
£17.34
Min: 1 / Mult: 1
FG1 Series
Absorber
Polymer Film
240mm
240mm
-
-
2949206

RoHS

Each
1+
£4.46
10+
£3.18
50+
£2.98
Min: 1 / Mult: 1
FX5 Series
Absorber
Polymer Film
80mm
80mm
0.075mm
-
2949247

RoHS

Each
1+
£21.72
Min: 1 / Mult: 1
EFA Series
Absorber
Polymer Film
240mm
80mm
0.2mm
-
2949218

RoHS

Each
1+
£11.31
10+
£10.40
Min: 1 / Mult: 1
EFX6 Series
Absorber
Polymer Film
80mm
80mm
0.3mm
-
3565009

RoHS

Each
1+
£7.40
Min: 1 / Mult: 1
FS Series
Absorber
Polymer Film
240mm
80mm
0.03mm
-
2949302

RoHS

Each
1+
£14.94
25+
£14.48
50+
£14.08
100+
£13.68
250+
£13.33
More Pricing...
Min: 1 / Mult: 1
EFS Series
Absorber
Polymer Film
240mm
80mm
0.1mm
-
2949204

RoHS

Each
1+
£6.61
10+
£5.97
Min: 1 / Mult: 1
FX5 Series
Absorber
Polymer Film
120mm
120mm
0.05mm
-
2949224

RoHS

Each
1+
£4.42
10+
£3.22
50+
£2.77
Min: 1 / Mult: 1
FG1 Series
Absorber
Polymer Film
80mm
80mm
0.05mm
-
2949280

RoHS

Each
1+
£23.17
Min: 1 / Mult: 1
RFID Series
Absorber
Polymer Film
185mm
70mm
0.2mm
-
3564869

RoHS

Date/Lot Code

Each
1+
£452.63
Min: 1 / Mult: 1
FX5 Series
Absorber
Polymer Film
10m
240mm
0.1mm
-
2949242

RoHS

Each
1+
£6.66
10+
£4.86
Min: 1 / Mult: 1
EFA Series
Absorber
Polymer Film
80mm
80mm
0.1mm
-
2949221

RoHS

Each
1+
£4.06
10+
£3.33
50+
£2.55
Min: 1 / Mult: 1
FG1 Series
Absorber
Polymer Film
80mm
80mm
0.025mm
-
2949207

RoHS

Each
1+
£8.19
10+
£5.57
Min: 1 / Mult: 1
FX5 Series
Absorber
Polymer Film
120mm
120mm
0.075mm
-
3565025

RoHS

Each
1+
£24.57
5+
£24.08
Min: 1 / Mult: 1
EFG3 Series
Absorber
Polymer Film
240mm
240mm
0.1mm
-
3350814

RoHS

Each
1+
£9.40
10+
£8.17
Min: 1 / Mult: 1
EFW Series
Absorber
Polymer Film
80mm
80mm
0.2mm
-
3565013

RoHS

Each
1+
£7.50
Min: 1 / Mult: 1
FS Series
Absorber
Polymer Film
240mm
80mm
0.05mm
-
3605741

RoHS

Each
1+
£73.19
10+
£64.04
20+
£53.06
Min: 1 / Mult: 1
NoiseSorb NS1000
Absorber
-
300mm
210mm
0.06mm
-
3565024

RoHS

Each
1+
£9.40
Min: 1 / Mult: 1
EFG3 Series
Absorber
Polymer Film
120mm
120mm
0.1mm
-
3565008

RoHS

Each
1+
£16.53
Min: 1 / Mult: 1
FS Series
Absorber
Polymer Film
240mm
240mm
0.03mm
-
3758201

RoHS

Each
1+
£217.09
Min: 1 / Mult: 1
Eccosorb GDS FR
Absorber
Silicone
305mm
305mm
0.75mm
-
2949215

RoHS

Each
1+
£10.61
10+
£8.62
Min: 1 / Mult: 1
EFX6 Series
Absorber
Polymer Film
80mm
80mm
0.2mm
-
3565012

RoHS

Each
1+
£15.00
30+
£11.08
Min: 1 / Mult: 1
FS Series
Absorber
Polymer Film
240mm
240mm
0.05mm
-
3565017

RoHS

Each
1+
£16.35
30+
£11.12
Min: 1 / Mult: 1
FS Series
Absorber
Polymer Film
240mm
240mm
0.075mm
-
1-25 of 473 items
of 19 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account