0
0 Items£0.00
ex VAT
ex VAT

Magnetic Sheet Shielding Gaskets & Material:

40 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2890695

RoHS

Each
1+
£26.78
5+
£26.24
Min: 1 / Mult: 1
RFID Series
Absorber
Magnetic Sheet
220mm
185mm
-
3104189

RoHS

Date/Lot Code

Each
1+
£104.60
5+
£94.48
10+
£86.14
Min: 1 / Mult: 1
WE-FAS
Absorber
Magnetic Sheet
300mm
300mm
1mm
3104191

RoHS

Date/Lot Code

Each
1+
£218.29
5+
£204.64
10+
£188.84
Min: 1 / Mult: 1
WE-FAS
Absorber
Magnetic Sheet
300mm
300mm
3mm
2890692

RoHS

Each
1+
£33.00
5+
£32.68
20+
£27.92
60+
£24.20
100+
£23.72
Min: 1 / Mult: 1
RFID Series
Absorber
Magnetic Sheet
220mm
185mm
-
3104190

RoHS

Date/Lot Code

Each
1+
£153.11
5+
£132.84
10+
£126.42
Min: 1 / Mult: 1
WE-FAS
Absorber
Magnetic Sheet
300mm
300mm
2mm
4154124

RoHS

Date/Lot Code

Each
1+
£10.19
10+
£9.40
20+
£7.23
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.05mm
4154126

RoHS

Date/Lot Code

Each
1+
£16.00
10+
£11.31
20+
£11.08
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.1mm
3935128

RoHS

Date/Lot Code

Each
1+
£12.59
3+
£11.32
5+
£10.05
10+
£8.78
20+
£7.98
More Pricing...
Min: 1 / Mult: 1
IFF Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.05mm
3935134

RoHS

Date/Lot Code

Each
1+
£10.04
10+
£6.26
20+
£6.13
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.05mm
4154127

RoHS

Date/Lot Code

Each
1+
£27.76
10+
£22.50
20+
£22.05
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.2mm
4125601

RoHS

Each
1+
£11.49
3+
£10.41
5+
£9.34
10+
£8.26
20+
£7.56
More Pricing...
Min: 1 / Mult: 1
IFQ06 Series
-
Magnetic Sheet
300mm
200mm
0.05mm
3935131

RoHS

Each
1+
£19.11
3+
£16.94
5+
£14.76
10+
£12.59
20+
£11.67
More Pricing...
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.1mm
3935135

RoHS

Date/Lot Code

Each
1+
£15.12
10+
£11.53
20+
£11.30
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.1mm
3935142

RoHS

Each
1+
£9.18
10+
£8.30
20+
£6.48
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.03mm
4125600

RoHS

Date/Lot Code

Each
1+
£11.29
3+
£10.13
5+
£8.97
10+
£7.81
20+
£7.05
More Pricing...
Min: 1 / Mult: 1
IBQ15 Series
-
Magnetic Sheet
125mm
125mm
0.18mm
3935130

RoHS

Date/Lot Code

Each
1+
£12.34
3+
£11.22
5+
£10.10
10+
£8.98
20+
£8.30
More Pricing...
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.05mm
3935141

RoHS

Date/Lot Code

Each
1+
£27.74
10+
£21.32
20+
£20.89
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.2mm
3935144

RoHS

Date/Lot Code

Each
1+
£17.77
3+
£16.07
5+
£14.37
10+
£12.67
20+
£11.59
More Pricing...
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.1mm
4125602

RoHS

Each
1+
£17.78
3+
£16.08
5+
£14.38
10+
£12.68
20+
£11.83
More Pricing...
Min: 1 / Mult: 1
IFQ06 Series
-
Magnetic Sheet
300mm
200mm
0.1mm
4125603

RoHS

Each
1+
£24.81
3+
£24.33
5+
£23.86
10+
£23.38
20+
£17.76
More Pricing...
Min: 1 / Mult: 1
IFQ06 Series
-
Magnetic Sheet
300mm
200mm
0.2mm
4367579

RoHS

Date/Lot Code

Each
2+
£43.43
6+
£38.00
Min: 2 / Mult: 2
RFID Series
Absorber
Magnetic Sheet
220mm
185mm
-
4367582

RoHS

Date/Lot Code

Each
2+
£56.15
6+
£49.13
Min: 2 / Mult: 2
RFID Series
Absorber
Magnetic Sheet
220mm
185mm
-
3935148

RoHS

Each
1+
£11.00
Min: 1 / Mult: 1
IFW Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.06mm
2890693

RoHS

Date/Lot Code

Each
1+
£38.49
5+
£37.21
10+
£35.92
50+
£35.20
100+
£34.48
Min: 1 / Mult: 1
RFID Series
Absorber
Magnetic Sheet
220mm
185mm
-
2890694

RoHS

Date/Lot Code

Each
1+
£20.07
20+
£14.44
60+
£13.41
100+
£12.52
260+
£12.27
More Pricing...
Min: 1 / Mult: 1
RFID Series
Absorber
Magnetic Sheet
220mm
185mm
-
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account