0
0 Items£0.00
ex VAT
ex VAT

Flexible Sintered Ferrite Shielding Gaskets & Material:

29 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2452001

RoHS

Each
5+
£3.15
Min: 5 / Mult: 5
-
EMI Shielding
Flexible Sintered Ferrite
40mm
50mm
0.35mm
2420807

RoHS

Each
1+
£17.93
3+
£15.69
5+
£15.29
10+
£14.89
20+
£14.32
More Pricing...
Min: 1 / Mult: 1
WE-FSFS
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.38mm
2452010

RoHS

Date/Lot Code

Each
1+
£9.48
50+
£6.47
100+
£6.03
250+
£5.53
500+
£5.10
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Flexible Sintered Ferrite
60mm
120mm
0.2mm
2452012

RoHS

Each
10+
£2.74
100+
£2.41
500+
£2.08
1000+
£1.94
3000+
£1.87
More Pricing...
Min: 10 / Mult: 10
-
EMI Shielding
Flexible Sintered Ferrite
40mm
50mm
0.2mm
2451999

RoHS

Date/Lot Code

Each
1+
£11.30
10+
£7.78
50+
£7.02
100+
£6.40
200+
£6.01
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Flexible Sintered Ferrite
60mm
120mm
0.35mm
2452003

RoHS

Each
10+
£3.39
100+
£2.84
500+
£2.42
1000+
£2.37
2700+
£2.32
More Pricing...
Min: 10 / Mult: 10
-
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.1mm
2420804

RoHS

Date/Lot Code

Each
1+
£13.58
3+
£12.56
5+
£12.04
10+
£11.88
20+
£11.28
More Pricing...
Min: 1 / Mult: 1
WE-FSFS
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.18mm
2452000

RoHS

Each
1+
£7.00
50+
£3.89
100+
£3.61
250+
£3.33
500+
£3.26
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Flexible Sintered Ferrite
60mm
120mm
0.2mm
2420813

RoHS

Date/Lot Code

Each
1+
£18.39
3+
£16.09
5+
£15.68
10+
£15.27
20+
£14.53
More Pricing...
Min: 1 / Mult: 1
WE-FSFS
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.38mm
3104208

RoHS

Date/Lot Code

Each
1+
£3.55
5+
£3.30
10+
£3.11
20+
£3.10
40+
£3.09
More Pricing...
Min: 1 / Mult: 1
WE-FSFS Series
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.14mm
2452004

RoHS

Date/Lot Code

Each
1+
£12.77
50+
£8.69
100+
£7.92
250+
£7.43
500+
£7.28
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Flexible Sintered Ferrite
60mm
120mm
0.35mm
3104196

RoHS

Date/Lot Code

Each
1+
£26.02
3+
£24.56
5+
£23.09
10+
£21.63
Min: 1 / Mult: 1
WE-FSFS
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.28mm
3104195

RoHS

Date/Lot Code

Each
1+
£25.02
3+
£23.54
5+
£21.53
10+
£19.51
20+
£19.47
Min: 1 / Mult: 1
WE-FSFS
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.18mm
2420809

RoHS

Each
1+
£28.74
3+
£27.20
5+
£25.81
10+
£24.57
20+
£22.40
More Pricing...
Min: 1 / Mult: 1
WE-FSFS
EMI Shielding
Flexible Sintered Ferrite
120mm
120mm
0.28mm
3104192

RoHS

Date/Lot Code

Each
1+
£6.44
3+
£6.16
5+
£5.88
10+
£5.60
20+
£5.30
More Pricing...
Min: 1 / Mult: 1
WE-FSFS
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.3mm
2452002

RoHS

Date/Lot Code

Each
10+
£2.11
100+
£1.77
500+
£1.66
1000+
£1.53
3000+
£1.52
More Pricing...
Min: 10 / Mult: 10
-
EMI Shielding
Flexible Sintered Ferrite
40mm
50mm
0.2mm
4360031

RoHS

Date/Lot Code

Each
1+
£14.79
10+
£12.94
20+
£12.63
Min: 1 / Mult: 1
WE-FSFS Series
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.28mm
4360032

RoHS

Date/Lot Code

Each
1+
£14.79
10+
£12.94
20+
£12.63
Min: 1 / Mult: 1
WE-FSFS
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.28mm
2420803

RoHS

Date/Lot Code

Each
1+
£32.85
3+
£31.09
5+
£29.51
10+
£28.08
20+
£27.12
More Pricing...
Min: 1 / Mult: 1
WE-FSFS
EMI Shielding
Flexible Sintered Ferrite
120mm
120mm
0.38mm
2420810

RoHS

Date/Lot Code

Each
1+
£32.85
3+
£31.09
5+
£29.51
10+
£28.08
20+
£26.60
More Pricing...
Min: 1 / Mult: 1
WE-FSFS
EMI Shielding
Flexible Sintered Ferrite
120mm
120mm
0.38mm
2420811

RoHS

Each
1+
£13.58
3+
£12.56
5+
£11.88
10+
£11.58
20+
£11.28
More Pricing...
Min: 1 / Mult: 1
WE-FSFS
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.18mm
2420802

RoHS

Date/Lot Code

Each
1+
£28.98
3+
£27.43
5+
£26.04
10+
£24.78
20+
£23.28
More Pricing...
Min: 1 / Mult: 1
WE-FSFS
EMI Shielding
Flexible Sintered Ferrite
120mm
120mm
0.28mm
3104194

RoHS

Date/Lot Code

Each
1+
£9.65
3+
£9.23
5+
£8.81
10+
£8.39
20+
£8.18
More Pricing...
Min: 1 / Mult: 1
WE-FSFS
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.5mm
2420801

RoHS

Date/Lot Code

Each
1+
£25.12
3+
£23.77
5+
£23.17
10+
£22.56
20+
£21.47
More Pricing...
Min: 1 / Mult: 1
WE-FSFS
EMI Shielding
Flexible Sintered Ferrite
120mm
120mm
0.18mm
2420808

RoHS

Date/Lot Code

Each
1+
£25.12
3+
£23.77
5+
£23.17
10+
£22.56
20+
£21.47
More Pricing...
Min: 1 / Mult: 1
WE-FSFS
EMI Shielding
Flexible Sintered Ferrite
120mm
120mm
0.18mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account