0
0 Items£0.00
ex VAT
ex VAT

17.5mm Cylindrical Core Ferrites:

10 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2082486

RoHS

Each
1+
£2.17
5+
£2.10
10+
£2.02
25+
£1.88
50+
£1.72
More Pricing...
Min: 1 / Mult: 1
17.5mm
25mm
10.7mm
-
648ohm
WE-AFB Series
9640533

RoHS

Each
1+
£1.68
10+
£1.00
50+
£0.70
100+
£0.58
200+
£0.51
More Pricing...
Min: 1 / Mult: 1
17.5mm
28.5mm
9.5mm
-
180ohm
-
9640541

RoHS

Each
1+
£1.42
10+
£0.85
50+
£0.59
100+
£0.49
200+
£0.43
More Pricing...
Min: 1 / Mult: 1
17.5mm
28.5mm
10.7mm
-
160ohm
-
1635660

RoHS

Date/Lot Code

Each
1+
£1.37
5+
£1.31
10+
£1.24
20+
£1.23
40+
£1.13
More Pricing...
Min: 1 / Mult: 1
17.5mm
28.5mm
9.5mm
-
632ohm
WE-AFB Series
1635661

RoHS

Date/Lot Code

Each
1+
£1.88
5+
£1.65
10+
£1.42
25+
£1.32
50+
£1.12
More Pricing...
Min: 1 / Mult: 1
17.5mm
18mm
10.7mm
-
450ohm
WE-AFB Series
1869781

RoHS

Date/Lot Code

Each
1+
£4.85
5+
£4.26
10+
£3.94
20+
£3.87
40+
£3.72
More Pricing...
Min: 1 / Mult: 1
17.5mm
28.5mm
9.5mm
-
60ohm
WE-AFB Series
1635636

RoHS

Each
1+
£0.91
5+
£0.89
10+
£0.87
25+
£0.84
50+
£0.80
More Pricing...
Min: 1 / Mult: 1
17.5mm
12.7mm
10.7mm
-
307ohm
WE-TOF Series
3551463

RoHS

Date/Lot Code

Each
1+
£2.75
5+
£2.61
10+
£2.46
25+
£1.96
50+
£1.81
More Pricing...
Min: 1 / Mult: 1
17.5mm
28.5mm
9.5mm
-
220ohm
WE-AEFA Series
2082485

RoHS

Date/Lot Code

Each
1+
£2.24
5+
£2.17
10+
£2.10
25+
£2.07
50+
£1.90
More Pricing...
Min: 1 / Mult: 1
17.5mm
12.7mm
9.5mm
-
386ohm
WE-AFB Series
2364496

RoHS

Date/Lot Code

Each
1+
£1.08
10+
£0.62
88+
£0.54
176+
£0.39
528+
£0.39
More Pricing...
Min: 1 / Mult: 1
17.5mm
28.5mm
9.5mm
300MHz
-
ESD-R Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account