Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £16.920 |
| 2+ | £14.090 |
| 3+ | £12.960 |
| 5+ | £10.880 |
| 10+ | £10.380 |
| 20+ | £9.840 |
| 50+ | £9.520 |
| 100+ | £9.370 |
Product Information
Product Overview
The MULTICOMP PRO MPDAT107J300VD76N6M is a robust power film capacitor from the MPDAT series, designed for DC link applications. With a capacitance of 100 µF and a tolerance of ±5%, it features metallized polypropylene (PP) technology for high reliability and performance. Housed in a durable can and fitted with an M12 stud mount, this capacitor is ideal for applications requiring stable, efficient power handling in demanding environments.
- Used in DC-Link circuits as a replacement electrolytic capacitors
- Low ESR, High ripple current handling capabilities
- Self-healing.
Applications
Renewable Energy, Motor Drive & Control, Electric Vehicle (EV) Charging, Electrical and Electronics
Notes
MSL level: Level 1 based on JEDEC J-STD 020
Technical Specifications
Metallized PP
100µF
DC Link
420V
-
25mm
1.15A
3000µohm
-
140mm
-
-40°C
-
Can
± 5%
Stud Mount - M12
700V
Screw
-
-
76mm
-
-
MP HDAT Series
85°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate