Print Page
XLHVS1020944C0B00
Supercapacitor, 94.4 F, 102 V, Quick Connect, 0%, +20%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoXLHVS1020944C0B00Copy
Order Code4684024
Product RangeXLHV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 8+ | £3,773.000 |
Price for:Each
Minimum: 8
Multiple: 8
£30,184.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXLHVS1020944C0B00Copy
Order Code4684024
Product RangeXLHV Series
Technical Datasheet
Capacitance94.4F
Voltage(DC)102V
Capacitor TerminalsQuick Connect
Capacitance Tolerance0%, +20%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingRack Mount
ESR9700µohm
Product Diameter-
Product Length480mm
Product Width485mm
Product Height156mm
Product RangeXLHV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
94.4F
Capacitor Terminals
Quick Connect
Lead Spacing
-
Capacitor Case / Package
-
ESR
9700µohm
Product Length
480mm
Product Height
156mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
102V
Capacitance Tolerance
0%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Rack Mount
Product Diameter
-
Product Width
485mm
Product Range
XLHV Series
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001