88µF Power Film Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £11.660 5+ £10.250 10+ £8.840 25+ £8.350 50+ £7.860 More Pricing... | Metallized PP | Can | 88µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | - | 1.75kA | 27.6A | 2400µohm | 50mm | 57mm | B32320I Series | -40°C | 105°C | ||||||
Each | 1+ £42.130 2+ £36.860 | Metallized PP | Can | 88µF | ± 10% | DC Link | Panel Mount | 1.2kV | Screw | 45mm | - | 69A | - | 85mm | - | MP SD Series | -40°C | 105°C | ||||||
Each | 1+ £41.430 2+ £36.240 3+ £33.450 5+ £31.060 10+ £30.350 More Pricing... | Metallized PP | Can | 88µF | ± 10% | DC Link | Panel Mount | 1kV | Screw | 45mm | - | 89A | - | 85mm | - | MP SD Series | -40°C | 105°C | ||||||
Each | 1+ £41.430 2+ £36.240 3+ £33.450 5+ £31.060 10+ £30.350 More Pricing... | Metallized PP | Can | 88µF | ± 10% | DC Link | Panel Mount | 1kV | Screw | 45mm | - | 89A | - | 85mm | - | MP SD Series | -40°C | 105°C | ||||||
Each | 1+ £45.780 2+ £40.050 3+ £36.960 5+ £34.320 10+ £33.540 More Pricing... | Metallized PP | Can | 88µF | ± 10% | DC Link | Panel Mount | 1.2kV | Screw | 45mm | - | 69A | - | 85mm | - | MP SD Series | -40°C | 105°C | ||||||