ex VAT

20pF Trimmer Capacitors:

9 Products Found
We offer radial leaded, through hole, and SMD trimmer capacitor types.

What is a trimmer capacitor?

Trimmer capacitors are variable capacitors which serve the purpose of initial calibration of equipment during manufacturing or servicing. They are not intended for end-user interaction. Trimmer capacitors are almost always mounted directly on the PCB (Printed Circuit Board), so the user does not have access to them, and set during manufacturing using a small screwdriver. Due to their nature, trimmer capacitors are cheaper than full sized variable capacitors and rated for many fewer adjustments.

Trimmer capacitors are used to initially set oscillator frequency values, latencies, rise and fall times and other variables in a circuit. Should the values drift over time, these trimmer capacitors allow repairmen to re-calibrate equipment when needed. There are two types of trimmer capacitors: air trimmer capacitor and ceramic trimmer capacitor.

Examples of our trimmer capacitors

We offer film dielectric trimmers for impedance matching circuits. These allow for easy adjustment of resistance values through physical manipulation Applications include medical, consumer electronics, and industrial.

Another example is a radial leaded film dielectric trimmer capacitor with top and bottom adjustment. The Vishay BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmers reduce microphony effects and are suited for impedance matching RF circuits.

They consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.

Applications include communications & networking, medical, and RF communications

Padder capacitors

A padder is a trimmer capacitor inserted in series with the oscillator tuning circuit of a superheterodyne receiver to control calibration at the low frequency end of a tuning range.

Show More
View
Buyer
Engineer
Manufacturer
Minimum Trimmer Capacitance
Maximum Trimmer Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Mounting
Adjustment Type
Capacitor Case / Package
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4143680

RoHS

Date/Lot Code

Each
1+
£7.020
50+
£5.230
100+
£4.110
250+
£3.960
500+
£3.800
More Pricing...
Total:£7.02
Min: 1 / Mult: 1
4pF
20pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
8.8mm
BFC2 808 Series
-40°C
70°C
2456138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.783
50+
£0.435
100+
£0.365
250+
£0.300
500+
£0.270
More Pricing...
Total:£0.78
Min: 1 / Mult: 1
5pF
20pF
100V
0%, +50%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
3.2mm
1.6mm
TZC3 Series
-25°C
85°C
1961304

RoHS

Each
1+
£0.823
10+
£0.588
50+
£0.457
100+
£0.396
200+
£0.350
More Pricing...
Total:£0.82
Min: 1 / Mult: 1
4.5pF
20pF
25V
0%, +100%
Surface Mount
Screwdriver Slot
SMD
-
3.2mm
2.5mm
1.25mm
TZY2 Series
-25°C
85°C
1760635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.170
10+
£0.780
50+
£0.556
100+
£0.466
200+
£0.383
More Pricing...
Total:£1.17
Min: 1 / Mult: 1
4.5pF
20pF
100V
0%, +50%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
4mm
3mm
TZB4 Series
-25°C
85°C
2456138RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.270
1000+
£0.245
5000+
£0.225
Total:£135.00
Min: 500 / Mult: 1
5pF
20pF
100V
0%, +50%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
3.2mm
1.6mm
TZC3 Series
-25°C
85°C
1219031

RoHS

Each
1+
£1.100
5+
£0.902
10+
£0.807
20+
£0.758
40+
£0.708
More Pricing...
Total:£1.10
Min: 1 / Mult: 1
3.5pF
20pF
200V
-
Through Hole
Screwdriver Slot
Radial Leaded
5mm
-
-
6mm
-
-20°C
80°C
1760635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.295
2500+
£0.280
Total:£147.50
Min: 500 / Mult: 1
4.5pF
20pF
100V
0%, +50%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
4mm
3mm
TZB4 Series
-25°C
85°C
9528652

RoHS

Each
1+
£1.160
10+
£0.684
50+
£0.439
100+
£0.368
200+
£0.302
More Pricing...
Total:£1.16
Min: 1 / Mult: 1
5pF
20pF
100V
0%, +50%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
3.2mm
1.6mm
TZC3 Series
-25°C
85°C
1685438

RoHS

Each
5+
£0.428
50+
£0.340
100+
£0.251
500+
£0.203
1000+
£0.168
Total:£2.14
Min: 5 / Mult: 5
4.2pF
20pF
100V
0%, +50%
Through Hole
Screwdriver Slot
Radial Leaded
-
-
-
4.8mm
TZ03 Series
-55°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account