ex VAT

Trimmer Capacitors:

89 Products Found
We offer radial leaded, through hole, and SMD trimmer capacitor types.

What is a trimmer capacitor?

Trimmer capacitors are variable capacitors which serve the purpose of initial calibration of equipment during manufacturing or servicing. They are not intended for end-user interaction. Trimmer capacitors are almost always mounted directly on the PCB (Printed Circuit Board), so the user does not have access to them, and set during manufacturing using a small screwdriver. Due to their nature, trimmer capacitors are cheaper than full sized variable capacitors and rated for many fewer adjustments.

Trimmer capacitors are used to initially set oscillator frequency values, latencies, rise and fall times and other variables in a circuit. Should the values drift over time, these trimmer capacitors allow repairmen to re-calibrate equipment when needed. There are two types of trimmer capacitors: air trimmer capacitor and ceramic trimmer capacitor.

Examples of our trimmer capacitors

We offer film dielectric trimmers for impedance matching circuits. These allow for easy adjustment of resistance values through physical manipulation Applications include medical, consumer electronics, and industrial.

Another example is a radial leaded film dielectric trimmer capacitor with top and bottom adjustment. The Vishay BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmers reduce microphony effects and are suited for impedance matching RF circuits.

They consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.

Applications include communications & networking, medical, and RF communications

Padder capacitors

A padder is a trimmer capacitor inserted in series with the oscillator tuning circuit of a superheterodyne receiver to control calibration at the low frequency end of a tuning range.

Show More
View
Buyer
Engineer
Manufacturer
Minimum Trimmer Capacitance
Maximum Trimmer Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Mounting
Adjustment Type
Capacitor Case / Package
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1115036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.070
10+
£2.790
50+
£2.370
100+
£2.310
200+
£2.260
Total:£4.07
Min: 1 / Mult: 1
0.4pF
1.5pF
250V
0%, +100%
Surface Mount
Screwdriver Slot
SMD
-
5.2mm
4.2mm
2.6mm
TZW4 Series
-55°C
125°C
1219032

RoHS

Each
1+
£1.100
5+
£0.902
10+
£0.807
20+
£0.758
40+
£0.708
More Pricing...
Total:£1.10
Min: 1 / Mult: 1
5pF
30pF
200V
-
Through Hole
Screwdriver Slot
Radial Leaded
5mm
-
-
6mm
-
-20°C
80°C
1115036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.310
200+
£2.260
Total:£231.00
Min: 100 / Mult: 1
0.4pF
1.5pF
250V
0%, +100%
Surface Mount
Screwdriver Slot
SMD
-
5.2mm
4.2mm
2.6mm
TZW4 Series
-55°C
125°C
1961302

RoHS

Each
5+
£0.550
50+
£0.370
100+
£0.340
500+
£0.310
1000+
£0.300
Total:£2.75
Min: 5 / Mult: 5
2.5pF
6pF
25V
0%, +100%
Surface Mount
Screwdriver Slot
SMD
-
3.2mm
2.5mm
1.25mm
TZY2 Series
-25°C
85°C
1760636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.287
2500+
£0.268
Total:£143.50
Min: 500 / Mult: 1
6.5pF
30pF
100V
0%, +50%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
4mm
3mm
TZB4 Series
-25°C
85°C
1760636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.170
10+
£0.760
50+
£0.523
100+
£0.438
200+
£0.360
More Pricing...
Total:£1.17
Min: 1 / Mult: 1
6.5pF
30pF
100V
0%, +50%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
4mm
3mm
TZB4 Series
-25°C
85°C
1760637RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.295
2500+
£0.280
Total:£147.50
Min: 500 / Mult: 1
8.5pF
40pF
100V
0%, +50%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
4mm
3mm
TZB4 Series
-25°C
85°C
2456140RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.358
250+
£0.294
500+
£0.265
1000+
£0.226
5000+
£0.221
Total:£35.80
Min: 100 / Mult: 1
3pF
10pF
100V
0%, +50%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
3.2mm
1.6mm
TZC3 Series
-25°C
85°C
2456141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.804
50+
£0.429
100+
£0.359
250+
£0.295
500+
£0.266
More Pricing...
Total:£0.80
Min: 1 / Mult: 1
2pF
6pF
100V
0%, +50%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
3.2mm
1.6mm
TZC3 Series
-25°C
85°C
9528628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.293
Total:£146.50
Min: 500 / Mult: 1
2pF
6pF
100V
0%, +50%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
4mm
3mm
TZB4 Series
-25°C
85°C
9528610RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.348
2500+
£0.338
Total:£174.00
Min: 500 / Mult: 1
1.4pF
3pF
100V
0%, +50%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
4mm
3mm
TZB4 Series
-25°C
85°C
9528644RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.495
2500+
£0.454
Total:£247.50
Min: 500 / Mult: 1
4pF
25pF
50V
0%, +100%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
4mm
3mm
TZB4 Series
-25°C
85°C
1961301

RoHS

Each
5+
£0.570
50+
£0.380
100+
£0.320
500+
£0.310
1000+
£0.300
Total:£2.85
Min: 5 / Mult: 5
1.5pF
3pF
25V
0%, +100%
Surface Mount
Screwdriver Slot
SMD
-
3.2mm
2.5mm
1.25mm
TZY2 Series
-25°C
85°C
2980873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.590
500+
£0.521
Total:£59.00
Min: 100 / Mult: 1
0.35pF
2.02pF
24V
± 10%
Surface Mount
-
WLCSP
-
0.75mm
0.72mm
0.32mm
Parascan STPTIC Series
-30°C
85°C
76-89 of 89 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account