ex VAT

SMD Tantalum Capacitors:

36 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1754194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.010
10+
£0.921
50+
£0.903
100+
£0.884
200+
£0.866
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
E
520mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3366131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£5.970
10+
£4.520
50+
£4.200
100+
£3.890
200+
£3.630
More Pricing...
Min: 1 / Mult: 1
10µF
63V
2917 [7343 Metric]
± 10%
0.6ohm
E
520mA
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.610
10+
£1.280
50+
£1.130
100+
£1.100
200+
£1.070
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.55ohm
D
520mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754194RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.884
200+
£0.866
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
E
520mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3366130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.970
10+
£1.340
50+
£1.100
100+
£1.020
200+
£0.965
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.55ohm
D
520mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
3366131RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£4.520
50+
£4.200
100+
£3.890
200+
£3.630
400+
£3.480
Min: 10 / Mult: 1
10µF
63V
2917 [7343 Metric]
± 10%
0.6ohm
E
520mA
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.150
10+
£0.598
50+
£0.574
100+
£0.550
200+
£0.539
Min: 1 / Mult: 1
22µF
25V
2312 [6032 Metric]
± 10%
0.4ohm
C
520mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.240
10+
£1.020
50+
£0.888
100+
£0.827
200+
£0.768
More Pricing...
Min: 1 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 10%
0.6ohm
E
520mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2353082RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.827
200+
£0.768
400+
£0.711
Min: 100 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 10%
0.6ohm
E
520mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754111RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.550
200+
£0.539
Min: 100 / Mult: 1
22µF
25V
2312 [6032 Metric]
± 10%
0.4ohm
C
520mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353184RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.100
200+
£1.070
500+
£1.040
Min: 100 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.55ohm
D
520mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
3366130RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.020
200+
£0.965
500+
£0.910
Min: 100 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.55ohm
D
520mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
3807020

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.888
Min: 500 / Mult: 500
10µF
50V
2917 [7343 Metric]
± 10%
-
D
520mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
3805222

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.374
1000+
£0.370
2000+
£0.365
3000+
£0.360
5000+
£0.353
Min: 500 / Mult: 500
10µF
20V
2412 [6032 Metric]
± 10%
-
C
520mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
3805071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.440
10+
£1.700
25+
£1.560
50+
£1.410
100+
£1.320
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
-
E
520mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£5.970
10+
£4.430
50+
£3.820
100+
£3.630
200+
£3.610
More Pricing...
Min: 1 / Mult: 1
10µF
63V
2917 [7343 Metric]
± 20%
0.6ohm
E
520mA
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754141RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£4.430
50+
£3.820
100+
£3.630
200+
£3.610
400+
£3.590
Min: 10 / Mult: 1
10µF
63V
2917 [7343 Metric]
± 20%
0.6ohm
E
520mA
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.713
10+
£0.354
50+
£0.338
100+
£0.322
200+
£0.295
More Pricing...
Min: 1 / Mult: 1
22µF
10V
2312 [6032 Metric]
± 10%
0.4ohm
C
520mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.980
10+
£0.500
50+
£0.480
100+
£0.459
200+
£0.427
More Pricing...
Min: 1 / Mult: 1
10µF
20V
2412 [6032 Metric]
± 10%
0.4ohm
C
520mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353156RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.459
200+
£0.427
500+
£0.395
Min: 100 / Mult: 1
10µF
20V
2412 [6032 Metric]
± 10%
0.4ohm
C
520mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.510
10+
£1.820
50+
£1.590
100+
£1.390
200+
£1.240
More Pricing...
Min: 1 / Mult: 1
68µF
20V
2917 [7343 Metric]
± 10%
0.6ohm
E
520mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2353081RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.390
200+
£1.240
400+
£1.090
Min: 100 / Mult: 1
68µF
20V
2917 [7343 Metric]
± 10%
0.6ohm
E
520mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754062RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.322
200+
£0.295
500+
£0.267
Min: 100 / Mult: 1
22µF
10V
2312 [6032 Metric]
± 10%
0.4ohm
C
520mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2425561RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.510
200+
£2.140
Min: 100 / Mult: 1
47µF
20V
2917 [7343 Metric]
± 10%
0.6ohm
E
520mA
7.3mm
4.3mm
4mm
TM3 Series
-55°C
125°C
-
2425561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.610
5+
£3.190
10+
£2.770
25+
£2.640
50+
£2.510
More Pricing...
Min: 1 / Mult: 1
47µF
20V
2917 [7343 Metric]
± 10%
0.6ohm
E
520mA
7.3mm
4.3mm
4mm
TM3 Series
-55°C
125°C
-
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account