ex VAT

SMD Tantalum Capacitors:

17 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2408412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.483
100+
£0.421
500+
£0.364
1000+
£0.327
2000+
£0.305
Min: 10 / Mult: 10
100µF
4V
0805 [2012 Metric]
± 20%
4ohm
S
106mA
2mm
1.25mm
0.8mm
F98 Series
-55°C
125°C
-
2408412RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.421
500+
£0.364
1000+
£0.327
2000+
£0.305
Min: 100 / Mult: 10
100µF
4V
0805 [2012 Metric]
± 20%
4ohm
S
106mA
2mm
1.25mm
0.8mm
F98 Series
-55°C
125°C
-
1672443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.535
50+
£0.379
250+
£0.333
500+
£0.314
1000+
£0.295
More Pricing...
Min: 5 / Mult: 5
1µF
25V
1206 [3216 Metric]
± 10%
6.63ohm
A
106mA
3.2mm
1.6mm
1.6mm
TRJ Series
-55°C
125°C
AEC-Q200
1672443RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.379
250+
£0.333
500+
£0.314
1000+
£0.295
2000+
£0.258
Min: 100 / Mult: 5
1µF
25V
1206 [3216 Metric]
± 10%
6.63ohm
A
106mA
3.2mm
1.6mm
1.6mm
TRJ Series
-55°C
125°C
AEC-Q200
1672445

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.268
Min: 2000 / Mult: 2000
1µF
35V
1206 [3216 Metric]
± 10%
6.63ohm
A
106mA
3.2mm
1.6mm
1.6mm
TRJ Series
-55°C
125°C
AEC-Q200
1827866

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.567
Min: 3000 / Mult: 3000
4.7µF
25V
1005 [2512 Metric]
± 20%
4ohm
P
106mA
2.4mm
1.45mm
1.2mm
MICROTAN 298D Series
-55°C
85°C
-
1672445RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.268
Min: 2000 / Mult: 2000
1µF
35V
1206 [3216 Metric]
± 10%
6.63ohm
A
106mA
3.2mm
1.6mm
1.6mm
TRJ Series
-55°C
125°C
AEC-Q200
1827863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.030
50+
£0.875
250+
£0.729
500+
£0.661
1500+
£0.610
More Pricing...
Min: 5 / Mult: 5
4.7µF
16V
1005 [2512 Metric]
± 20%
6ohm
P
106mA
2.4mm
1.45mm
1.2mm
MICROTAN 298D Series
-55°C
85°C
-
1827863RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.875
250+
£0.729
500+
£0.661
1500+
£0.610
3000+
£0.572
Min: 100 / Mult: 5
4.7µF
16V
1005 [2512 Metric]
± 20%
6ohm
P
106mA
2.4mm
1.45mm
1.2mm
MICROTAN 298D Series
-55°C
85°C
-
4471494RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2000+
£0.106
Min: 2000 / Mult: 2000
1µF
25V
1206 [3216 Metric]
± 20%
6.63ohm
A
106mA
3.2mm
1.6mm
1.6mm
T489 Series
-55°C
125°C
-
4471494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
£0.106
Min: 2000 / Mult: 2000
1µF
25V
1206 [3216 Metric]
± 20%
6.63ohm
A
106mA
3.2mm
1.6mm
1.6mm
T489 Series
-55°C
125°C
-
2852720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.469
100+
£0.409
Min: 10 / Mult: 10
10µF
16V
0805 [2012 Metric]
± 20%
4ohm
S
106mA
2mm
1.25mm
0.8mm
F98 Series
-55°C
125°C
-
1827861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.260
50+
£0.788
250+
£0.624
500+
£0.485
1500+
£0.453
More Pricing...
Min: 5 / Mult: 5
4.7µF
10V
1005 [2512 Metric]
± 20%
5ohm
P
106mA
2.4mm
1.45mm
1.2mm
MICROTAN 298D Series
-55°C
85°C
-
1827864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.540
50+
£0.530
100+
£0.510
500+
£0.500
1000+
£0.490
More Pricing...
Min: 1 / Mult: 1
4.7µF
20V
1005 [2512 Metric]
± 20%
4ohm
P
106mA
2.4mm
1.45mm
1.2mm
MICROTAN 298D Series
-55°C
85°C
-
1827861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.788
250+
£0.624
500+
£0.485
1500+
£0.453
3000+
£0.420
More Pricing...
Min: 100 / Mult: 5
4.7µF
10V
1005 [2512 Metric]
± 20%
5ohm
P
106mA
2.4mm
1.45mm
1.2mm
MICROTAN 298D Series
-55°C
85°C
-
1827864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.510
500+
£0.500
1000+
£0.490
3000+
£0.480
Min: 100 / Mult: 1
4.7µF
20V
1005 [2512 Metric]
± 20%
4ohm
P
106mA
2.4mm
1.45mm
1.2mm
MICROTAN 298D Series
-55°C
85°C
-
2852720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.409
Min: 100 / Mult: 10
10µF
16V
0805 [2012 Metric]
± 20%
4ohm
S
106mA
2mm
1.25mm
0.8mm
F98 Series
-55°C
125°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account