ex VAT

SMD Tantalum Capacitors:

50 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1432614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.570
10+
£1.240
50+
£1.170
100+
£1.100
200+
£0.976
Min: 1 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
1135109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.240
10+
£1.180
50+
£0.949
100+
£0.839
200+
£0.822
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
2217465

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.855
Min: 500 / Mult: 500
220µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
1135202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.590
10+
£1.230
50+
£0.988
100+
£0.874
200+
£0.857
Min: 1 / Mult: 1
150µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
1658628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.590
10+
£0.869
50+
£0.834
100+
£0.799
200+
£0.783
Min: 1 / Mult: 1
330µF
6.3V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
1793865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.800
10+
£5.990
50+
£5.950
100+
£5.910
500+
£5.570
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.09ohm
X
1.73A
7.3mm
4.3mm
4mm
T510 Series
-55°C
125°C
1135109RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.839
200+
£0.822
Min: 100 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
1754052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.280
10+
£0.904
50+
£0.788
100+
£0.734
200+
£0.689
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
1794752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.100
10+
£1.190
50+
£1.150
100+
£1.100
500+
£0.963
More Pricing...
Min: 1 / Mult: 1
150µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
1754067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.400
10+
£0.938
50+
£0.913
100+
£0.888
200+
£0.843
More Pricing...
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
2524591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.120
10+
£1.510
50+
£1.240
100+
£1.150
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
2217453

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.693
Min: 500 / Mult: 500
150µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
2333112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.270
10+
£1.520
50+
£1.410
100+
£1.250
200+
£1.100
More Pricing...
Min: 1 / Mult: 1
150µF
10V
2917 [7343 Metric]
± 20%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
2524591RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.150
Min: 100 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
1432614RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.100
200+
£0.976
Min: 100 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
1793865RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.990
50+
£5.950
100+
£5.910
500+
£5.570
1000+
£5.560
Min: 10 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.09ohm
X
1.73A
7.3mm
4.3mm
4mm
T510 Series
-55°C
125°C
1432625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.140
10+
£3.360
50+
£2.630
100+
£2.330
200+
£2.040
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.055ohm
E
1.73A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
1754052RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.734
200+
£0.689
500+
£0.688
Min: 100 / Mult: 1
330µF
6.3V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
1658628RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.799
200+
£0.783
Min: 100 / Mult: 1
330µF
6.3V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
1432625RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.330
200+
£2.040
400+
£1.900
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.055ohm
E
1.73A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
1135202RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.874
200+
£0.857
Min: 100 / Mult: 1
150µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
2333112RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.250
200+
£1.100
500+
£0.967
Min: 100 / Mult: 1
150µF
10V
2917 [7343 Metric]
± 20%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
1754067RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.888
200+
£0.843
500+
£0.798
Min: 100 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
1794752RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.100
500+
£0.963
1000+
£0.905
Min: 100 / Mult: 1
150µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
4628530RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.761
200+
£0.714
500+
£0.631
Min: 100 / Mult: 1
100µF
10V
-
-
0.05ohm
-
1.73A
7.3mm
4.3mm
2.9mm
-
-55°C
125°C
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account