ex VAT

SMD Tantalum Capacitors:

27 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2524614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£8.50
10+
£6.14
50+
£5.38
100+
£4.77
500+
£4.55
More Pricing...
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 10%
0.055ohm
X
2.22A
7.3mm
4.3mm
4mm
T510 Series
-55°C
125°C
-
1865012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£12.27
10+
£10.70
50+
£9.21
100+
£8.58
200+
£8.24
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
6030 [15075 Metric]
± 20%
0.055ohm
6
2.05A
14.8mm
7.8mm
2mm
TLN Series
-55°C
125°C
-
1565087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.60
10+
£7.37
50+
£6.48
100+
£6.32
200+
£5.75
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
5829 [14574 Metric]
± 20%
0.055ohm
X
1.78A
13.2mm
7.37mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
-
2524614RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£6.14
50+
£5.38
100+
£4.77
500+
£4.55
1000+
£4.35
Min: 10 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 10%
0.055ohm
X
2.22A
7.3mm
4.3mm
4mm
T510 Series
-55°C
125°C
-
1565087RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£7.37
50+
£6.48
100+
£6.32
200+
£5.75
500+
£5.22
Min: 10 / Mult: 1
2200µF
6.3V
5829 [14574 Metric]
± 20%
0.055ohm
X
1.78A
13.2mm
7.37mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
-
1432625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.81
10+
£2.78
50+
£2.34
100+
£2.15
200+
£2.04
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.055ohm
E
1.73A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
1432625RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.15
200+
£2.04
400+
£2.00
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.055ohm
E
1.73A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
1865012RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£10.70
50+
£9.21
100+
£8.58
200+
£8.24
500+
£8.08
Min: 10 / Mult: 1
1000µF
10V
6030 [15075 Metric]
± 20%
0.055ohm
6
2.05A
14.8mm
7.8mm
2mm
TLN Series
-55°C
125°C
-
4628521RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£10.20
50+
£8.77
100+
£8.17
200+
£7.85
500+
£7.69
Min: 10 / Mult: 1
2200µF
6.3V
-
-
0.055ohm
-
2.05A
14.8mm
7.8mm
2mm
-
-55°C
125°C
-
4628521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£11.70
10+
£10.20
50+
£8.77
100+
£8.17
200+
£7.85
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
6030 [15075 Metric]
± 20%
0.055ohm
6
2.05A
14.8mm
7.8mm
2mm
TLN Series
-55°C
125°C
-
1658951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£7.31
10+
£5.94
50+
£5.11
100+
£4.94
200+
£4.76
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 10%
0.055ohm
E
2.22A
7.3mm
4.3mm
4.1mm
TPM Series
-55°C
125°C
-
1658951RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.94
50+
£5.11
100+
£4.94
200+
£4.76
Min: 10 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 10%
0.055ohm
E
2.22A
7.3mm
4.3mm
4.1mm
TPM Series
-55°C
125°C
-
1865010

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£10.83
Min: 500 / Mult: 500
3300µF
4V
6030 [15075 Metric]
± 20%
0.055ohm
6
2.05A
14.8mm
7.8mm
2mm
TLN Series
-55°C
125°C
-
3873851

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
£3.17
Min: 600 / Mult: 600
180µF
16V
2824 [7260 Metric]
± 10%
0.055ohm
R
2.13A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
AEC-Q200
1135248

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
£2.75
Min: 400 / Mult: 400
68µF
25V
2917 [7343 Metric]
± 10%
0.055ohm
E
2.22A
7.3mm
4.3mm
4.1mm
TPM Series
-55°C
125°C
-
1865013

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£8.16
Min: 500 / Mult: 500
1500µF
10V
6030 [15075 Metric]
± 20%
0.055ohm
6
2.05A
14.8mm
7.8mm
2mm
TLN Series
-55°C
125°C
-
3369484RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£8.06
50+
£6.90
100+
£6.49
200+
£5.90
Min: 10 / Mult: 1
2200µF
6.3V
5829 [14574 Metric]
± 10%
0.055ohm
X
1.78A
13.2mm
7.37mm
2mm
TANTAMOUNT 592D Series
-55°C
85°C
-
3366081

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£5.77
Min: 500 / Mult: 500
2200µF
6.3V
5829 [14574 Metric]
± 10%
0.055ohm
X
1.78A
13.2mm
7.37mm
2mm
TANTAMOUNT 592D Series
-55°C
85°C
-
3369484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£10.67
10+
£8.06
50+
£6.90
100+
£6.49
200+
£5.90
Min: 1 / Mult: 1
2200µF
6.3V
5829 [14574 Metric]
± 10%
0.055ohm
X
1.78A
13.2mm
7.37mm
2mm
TANTAMOUNT 592D Series
-55°C
85°C
-
1135248RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
£2.75
Min: 400 / Mult: 400
68µF
25V
2917 [7343 Metric]
± 10%
0.055ohm
E
2.22A
7.3mm
4.3mm
4.1mm
TPM Series
-55°C
125°C
-
1865013RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£8.16
Min: 500 / Mult: 500
1500µF
10V
6030 [15075 Metric]
± 20%
0.055ohm
6
2.05A
14.8mm
7.8mm
2mm
TLN Series
-55°C
125°C
-
1865010RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£10.83
Min: 500 / Mult: 500
3300µF
4V
6030 [15075 Metric]
± 20%
0.055ohm
6
2.05A
14.8mm
7.8mm
2mm
TLN Series
-55°C
125°C
-
2938273

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£3.75
Min: 500 / Mult: 500
47µF
35V
2917 [7343 Metric]
± 20%
0.055ohm
X
2.22A
7.3mm
4.3mm
4mm
T510 Series
-55°C
125°C
-
2938269

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£3.90
Min: 500 / Mult: 500
47µF
35V
2917 [7343 Metric]
± 10%
0.055ohm
X
2.22A
7.3mm
4.3mm
4mm
T510 Series
-55°C
125°C
-
4537547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
£4.95
Min: 500 / Mult: 500
47µF
35V
2917 [7343 Metric]
± 10%
0.055ohm
X
2.216A
7.3mm
4.3mm
4mm
T510 Series
-55°C
125°C
AEC-Q200
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account