0
0 Items£0.00
ex VAT
ex VAT

100µF SMD Tantalum Capacitors:

1,072 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1754065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£1.07
10+
£0.54
50+
£0.50
100+
£0.45
200+
£0.36
More Pricing...
Min: 1 / Mult: 1
100µF
10V
2312 [6032 Metric]
± 10%
0.1ohm
C
-
1.22A
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2217285

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.20
Min: 500 / Mult: 500
100µF
10V
2312 [6032 Metric]
± 10%
1.2ohm
C
-
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2313913

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.26
Min: 500 / Mult: 500
100µF
10V
2312 [6032 Metric]
± 10%
1.2ohm
C
-
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1754170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£0.84
10+
£0.57
50+
£0.48
100+
£0.40
200+
£0.36
More Pricing...
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.6ohm
D
-
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2752798

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.34
Min: 2000 / Mult: 2000
100µF
6.3V
1206 [3216 Metric]
± 20%
0.5ohm
A
-
387mA
3.2mm
1.6mm
1.6mm
TLJ Series
-55°C
125°C
-
1754065RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.45
200+
£0.36
500+
£0.27
Min: 100 / Mult: 1
100µF
10V
2312 [6032 Metric]
± 10%
0.1ohm
C
-
1.22A
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754170RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.40
200+
£0.36
500+
£0.33
Min: 100 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.6ohm
D
-
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3335498

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£1.31
Min: 500 / Mult: 500
100µF
10V
2917 [7343 Metric]
± 20%
0.1ohm
D
-
1.23A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
3297862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.48
10+
£0.87
50+
£0.84
100+
£0.80
200+
£0.75
More Pricing...
Min: 1 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 20%
0.085ohm
D
-
1.33A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
3297852

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.57
Min: 2000 / Mult: 2000
100µF
10V
1206 [3216 Metric]
± 20%
1.4ohm
A
-
231mA
3.2mm
1.6mm
1.6mm
TLJ Series
-55°C
125°C
-
2937906

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£8.66
10+
£6.44
50+
£5.54
100+
£4.75
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.08ohm
X
-
1.44A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
3335494

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.75
Min: 500 / Mult: 500
100µF
6.3V
2312 [6032 Metric]
± 10%
0.075ohm
C
-
1.21A
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
3289050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
£1.08
50+
£0.86
250+
£0.69
500+
£0.64
1000+
£0.59
More Pricing...
Min: 5 / Mult: 5
100µF
6.3V
1206 [3216 Metric]
± 20%
0.5ohm
A
-
387mA
3.2mm
1.6mm
1.6mm
F95 Series
-55°C
125°C
-
3289050RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.86
250+
£0.69
500+
£0.64
1000+
£0.59
2500+
£0.57
Min: 100 / Mult: 5
100µF
6.3V
1206 [3216 Metric]
± 20%
0.5ohm
A
-
387mA
3.2mm
1.6mm
1.6mm
F95 Series
-55°C
125°C
-
4071557

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£11.27
10+
£8.38
50+
£7.21
100+
£6.18
Min: 1 / Mult: 1
100µF
25V
2924 [7360 Metric]
± 10%
0.05ohm
E
-
2.387A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
-
4071557RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£8.38
50+
£7.21
100+
£6.18
Min: 10 / Mult: 1
100µF
25V
2924 [7360 Metric]
± 10%
0.05ohm
E
-
2.387A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
-
1658510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
£0.88
50+
£0.57
250+
£0.52
500+
£0.44
1000+
£0.41
Min: 5 / Mult: 5
100µF
10V
1411 [3528 Metric]
± 20%
0.4ohm
B
-
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
9229264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£1.41
10+
£0.81
50+
£0.78
100+
£0.74
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
1462445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£1.11
10+
£0.58
50+
£0.56
100+
£0.53
200+
£0.52
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1135058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.51
200+
£0.50
Min: 100 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 10%
0.5ohm
D
-
548mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1463352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£1.58
10+
£0.88
50+
£0.85
100+
£0.82
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.1ohm
D
-
1.23A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
1457492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
£0.51
50+
£0.48
100+
£0.46
Min: 10 / Mult: 10
100µF
10V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
£0.60
50+
£0.55
100+
£0.50
Min: 10 / Mult: 10
100µF
16V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1135058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£1.06
10+
£0.55
50+
£0.53
100+
£0.51
200+
£0.50
Min: 1 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 10%
0.5ohm
D
-
548mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
2321218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
£0.52
50+
£0.48
100+
£0.42
Min: 10 / Mult: 10
100µF
10V
2312 [6032 Metric]
± 10%
1.2ohm
C
-
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1-25 of 1072 items
of 43 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account