0
0 Items£0.00
ex VAT
ex VAT

0.47µF Leaded Tantalum Capacitors:

54 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9708510

RoHS

Each
1+
£0.85
50+
£0.26
100+
£0.21
250+
£0.18
500+
£0.15
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 20%
PC Pin
5.1mm
13ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
2787364

RoHS

Each
1+
£2.40
10+
£1.76
50+
£1.74
100+
£1.53
500+
£1.37
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 10%
Radial Leaded
2.54mm
13ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
1100487

RoHS

Date/Lot Code

Each
1+
£0.48
50+
£0.26
100+
£0.24
250+
£0.22
500+
£0.22
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 20%
Radial Leaded
5mm
13ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
2747669

RoHS

Date/Lot Code

Each
1+
£0.46
50+
£0.28
100+
£0.26
250+
£0.25
500+
£0.24
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 10%
Radial Leaded
2.5mm
13ohm
-
-
Radial Leaded
-
-
7mm
TAP Series
-55°C
125°C
-
2787365

RoHS

Date/Lot Code

Each
1+
£2.35
10+
£1.64
50+
£1.35
100+
£1.26
500+
£1.12
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 20%
Radial Leaded
2.54mm
13ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
3366032

RoHS

Date/Lot Code

Each
1+
£1.25
50+
£0.81
100+
£0.79
250+
£0.73
500+
£0.67
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
-
-
7.11mm
TANTALEX 199D Series
-55°C
85°C
-
1457606

RoHS

Date/Lot Code

Each
1+
£1.84
10+
£1.46
50+
£1.27
100+
£1.19
500+
£1.10
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 10%
Radial Leaded
5.08mm
13ohm
-
-
Radial Leaded
4.5mm
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
1870004

RoHS

Each
1+
£1.35
50+
£0.41
100+
£0.34
250+
£0.24
500+
£0.23
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
PC Pin
5.1mm
13ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
4629367

RoHS

Date/Lot Code

Each
1+
£0.48
50+
£0.28
100+
£0.26
250+
£0.25
500+
£0.24
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 10%
Radial Leaded
5mm
13ohm
-
-
-
4.5mm
-
8.5mm
TAP Series
-55°C
125°C
-
3774452

RoHS

Date/Lot Code

Each
40+
£2.41
120+
£1.86
Min: 40 / Mult: 40
0.47µF
25V
± 10%
Axial Leaded
-
-
-
-
-
-
-
-
T322 Series
-55°C
125°C
-
4374843

Date/Lot Code

Each
30+
£2.31
90+
£2.15
Min: 30 / Mult: 30
0.47µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
-
4.5mm
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
4367235

RoHS

Date/Lot Code

Each
50+
£1.88
150+
£1.75
Min: 50 / Mult: 50
0.47µF
50V
± 10%
-
2.54mm
13ohm
-
-
Radial Leaded
4.5mm
-
-
UltraDip II T35X Series
-55°C
125°C
-
4712391

RoHS

Date/Lot Code

Each
1+
£0.68
50+
£0.23
100+
£0.19
250+
£0.15
500+
£0.14
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 10%
Radial Leaded
2.5mm
-
-
-
-
4.5mm
-
7mm
-
-55°C
125°C
-
4712392

RoHS

Date/Lot Code

Each
1+
£0.64
50+
£0.21
100+
£0.18
250+
£0.15
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 20%
Radial Leaded
5mm
-
-
-
-
4.5mm
-
7mm
-
-55°C
125°C
-
3016719

Date/Lot Code

Each
150+
£20.36
Min: 150 / Mult: 150
0.47µF
100V
± 10%
PC Pin
-
12ohm
M
87mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016723

Date/Lot Code

Each
150+
£122.83
Min: 150 / Mult: 150
0.47µF
100V
± 20%
PC Pin
-
12ohm
C
87mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016724

Date/Lot Code

Each
150+
£20.09
Min: 150 / Mult: 150
0.47µF
100V
± 20%
PC Pin
-
12ohm
M
87mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017380

RoHS

Date/Lot Code

Each
1+
£1.94
Min: 1 / Mult: 1
0.47µF
35V
± 20%
PC Pin
-
13ohm
-
-
Axial Leaded
-
6.6mm
-
T322 Series
-55°C
125°C
-
3016351

Date/Lot Code

Each
150+
£4.18
Min: 150 / Mult: 150
0.47µF
50V
± 10%
PC Pin
-
13ohm
-
-
Axial Leaded
-
7.26mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016720

Date/Lot Code

Each
150+
£25.43
Min: 150 / Mult: 150
0.47µF
100V
± 10%
PC Pin
-
12ohm
P
87mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016715

Date/Lot Code

Each
150+
£6.94
Min: 150 / Mult: 150
0.47µF
50V
± 10%
PC Pin
-
13ohm
M
83mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016722

Date/Lot Code

Each
150+
£6.74
Min: 150 / Mult: 150
0.47µF
50V
± 20%
PC Pin
-
13ohm
M
83mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016716

Date/Lot Code

Each
150+
£8.28
Min: 150 / Mult: 150
0.47µF
50V
± 10%
PC Pin
-
13ohm
P
83mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016355

Date/Lot Code

Each
150+
£4.72
Min: 150 / Mult: 150
0.47µF
35V
± 20%
PC Pin
-
13ohm
-
-
Axial Leaded
-
7.26mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016438

Date/Lot Code

Each
75+
£41.26
Min: 75 / Mult: 75
0.47µF
125V
± 10%
PC Pin
-
12ohm
-
-
Axial Leaded
-
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account