16V Leaded Tantalum Capacitors:

142 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3289071

RoHS

Date/Lot Code

Each
1+
£1.38
10+
£1.26
50+
£1.02
100+
£0.87
200+
£0.81
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
2.5mm
1.3ohm
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
125°C
1100468

RoHS

Date/Lot Code

Each
1+
£0.60
50+
£0.37
100+
£0.36
250+
£0.35
500+
£0.32
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5mm
3.2ohm
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
85°C
9708375

RoHS

Each
1+
£1.98
10+
£1.08
50+
£0.69
100+
£0.58
200+
£0.50
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
PC Pin
5.1mm
1.3ohm
-
Radial Leaded
8mm
-
14mm
MCCB Series
-55°C
125°C
1100463

RoHS

Date/Lot Code

Each
1+
£0.48
50+
£0.28
100+
£0.26
250+
£0.24
500+
£0.23
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 20%
Radial Leaded
5mm
8ohm
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
9708340

RoHS

Each
1+
£0.86
10+
£0.40
50+
£0.26
100+
£0.22
200+
£0.18
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5.08mm
3.2ohm
-
-
5mm
-
11mm
MCCB Series
-55°C
125°C
1100470

RoHS

Date/Lot Code

Each
1+
£0.88
50+
£0.55
100+
£0.51
250+
£0.48
500+
£0.44
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
5mm
2ohm
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
9708316

RoHS

Each
1+
£0.62
50+
£0.24
100+
£0.19
250+
£0.16
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 20%
PC Pin
5.1mm
8ohm
-
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
9708391

RoHS

Each
1+
£3.33
10+
£1.78
25+
£1.47
50+
£1.24
100+
£1.06
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
PC Pin
5.1mm
0.8ohm
-
Radial Leaded
10mm
-
16mm
MCCB Series
-55°C
125°C
9708359

RoHS

Each
1+
£1.47
10+
£0.69
50+
£0.45
100+
£0.37
200+
£0.31
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
PC Pin
5.1mm
2ohm
-
Radial Leaded
6mm
-
12.5mm
MCCB Series
-55°C
125°C
1457571

RoHS

Date/Lot Code

Each
1+
£2.48
10+
£1.76
50+
£1.46
100+
£1.37
500+
£1.21
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 10%
Radial Leaded
2.54mm
6ohm
-
Radial Leaded
4.5mm
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
1457608

RoHS

Date/Lot Code

Each
1+
£2.97
10+
£2.10
50+
£1.75
100+
£1.65
500+
£1.47
More Pricing...
Min: 1 / Mult: 1
4.7µF
16V
± 10%
Radial Leaded
5.08mm
5ohm
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
1457587

RoHS

Date/Lot Code

Each
1+
£3.75
10+
£2.65
50+
£2.24
100+
£2.15
500+
£1.92
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
Radial Leaded
2.54mm
2ohm
-
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
1100466

RoHS

Date/Lot Code

Each
1+
£0.52
50+
£0.33
100+
£0.31
250+
£0.29
500+
£0.27
More Pricing...
Min: 1 / Mult: 1
4.7µF
16V
± 20%
Radial Leaded
5mm
5ohm
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
1457612

RoHS

Date/Lot Code

Each
1+
£3.23
10+
£2.27
50+
£1.93
100+
£1.81
500+
£1.62
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
5.08mm
3.2ohm
-
Radial Leaded
5.5mm
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
1100472

RoHS

Date/Lot Code

Each
1+
£1.58
10+
£1.34
50+
£1.17
100+
£1.13
200+
£1.09
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
5mm
1.3ohm
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
125°C
1753975

RoHS

Date/Lot Code

Each
1+
£1.07
10+
£0.86
50+
£0.73
100+
£0.67
200+
£0.61
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
2.5mm
-
-
Radial Leaded
-
-
8mm
489D Series
-55°C
85°C
1187285

RoHS

Date/Lot Code

Each
1+
£5.13
50+
£3.62
100+
£3.28
250+
£3.03
500+
£2.84
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
PC Pin
-
-
-
Axial Leaded
5.1mm
15mm
-
TANTALEX CTS13 Series
-55°C
55°C
2579016

RoHS

Date/Lot Code

Each
1+
£0.72
50+
£0.45
100+
£0.44
250+
£0.42
500+
£0.39
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
2.5mm
3.2ohm
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
2762120

RoHS

Each
1+
£3.58
10+
£2.57
50+
£2.31
250+
£2.04
500+
£1.85
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
2.54mm
2ohm
-
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
9708324

RoHS

Each
1+
£0.75
50+
£0.23
100+
£0.19
250+
£0.16
500+
£0.14
More Pricing...
Min: 1 / Mult: 1
4.7µF
16V
± 20%
PC Pin
5.1mm
5ohm
-
Radial Leaded
4.5mm
-
11mm
MCCB Series
-55°C
125°C
1838782

RoHS

Date/Lot Code

Each
1+
£2.18
10+
£1.76
50+
£1.57
100+
£1.43
500+
£1.29
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
2.54mm
3.2ohm
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
2395815

RoHS

Each
1+
£1.44
2+
£1.04
3+
£0.82
5+
£0.74
10+
£0.67
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
PC Pin
5mm
3.2ohm
-
Radial Leaded
-
-
9.5mm
MCTA Series
-55°C
125°C
1457570

RoHS

Each
1+
£2.35
10+
£1.75
50+
£1.46
100+
£1.37
500+
£1.21
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 10%
Radial Leaded
2.54mm
8ohm
-
Radial Leaded
4.5mm
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
1869989

RoHS

Each
1+
£3.98
10+
£2.13
25+
£1.48
50+
£1.17
100+
£1.02
More Pricing...
Min: 1 / Mult: 1
150µF
16V
± 20%
PC Pin
5.1mm
0.8ohm
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
2112982

RoHS

Date/Lot Code

Each
1+
£0.64
50+
£0.40
100+
£0.39
250+
£0.37
500+
£0.35
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
5mm
3.2ohm
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
125°C
1-25 of 142 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account