ex VAT

± 1% Mica Capacitors:

30 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1264890

RoHS

Each
1+
£4.990
3+
£4.840
5+
£3.940
10+
£3.040
20+
£2.980
More Pricing...
Total:£4.99
Min: 1 / Mult: 1
1000pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
1264877

RoHS

Each
1+
£2.830
5+
£2.310
10+
£1.780
20+
£1.730
40+
£1.640
More Pricing...
Total:£2.83
Min: 1 / Mult: 1
56pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264878

RoHS

Each
1+
£3.560
Total:£3.56
Min: 1 / Mult: 1
68pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1264876

RoHS

Each
1+
£2.060
5+
£1.860
10+
£1.720
20+
£1.560
40+
£1.440
Total:£2.06
Min: 1 / Mult: 1
47pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264880

RoHS

Each
1+
£3.300
5+
£3.290
10+
£1.970
20+
£1.930
40+
£1.890
More Pricing...
Total:£3.30
Min: 1 / Mult: 1
100pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1264883

RoHS

Each
1+
£4.670
5+
£4.290
10+
£3.670
20+
£3.380
40+
£3.060
More Pricing...
Total:£4.67
Min: 1 / Mult: 1
180pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
1264875

RoHS

Each
1+
£1.370
5+
£1.230
10+
£1.140
20+
£1.010
40+
£0.969
More Pricing...
Total:£1.37
Min: 1 / Mult: 1
39pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264879

RoHS

Each
1+
£3.550
5+
£3.260
10+
£2.630
20+
£2.580
Total:£3.55
Min: 1 / Mult: 1
82pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1264887

RoHS

Each
1+
£5.290
5+
£4.980
10+
£3.370
20+
£3.300
40+
£3.240
Total:£5.29
Min: 1 / Mult: 1
330pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
1264892

RoHS

Each
1+
£3.070
3+
£2.620
5+
£2.510
10+
£2.400
20+
£2.120
More Pricing...
Total:£3.07
Min: 1 / Mult: 1
560pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
1264895

RoHS

Each
1+
£7.580
3+
£7.520
5+
£6.630
10+
£4.980
20+
£4.880
More Pricing...
Total:£7.58
Min: 1 / Mult: 1
1500pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.8mm
5.8mm
15.18mm
-55°C
125°C
CD19 Series
1264896

RoHS

Each
1+
£6.770
3+
£6.220
5+
£5.480
10+
£5.090
20+
£4.750
More Pricing...
Total:£6.77
Min: 1 / Mult: 1
1800pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
1264888

RoHS

Each
1+
£7.210
Total:£7.21
Min: 1 / Mult: 1
390pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
1264900

RoHS

Each
1+
£13.530
3+
£12.090
5+
£10.800
Total:£13.53
Min: 1 / Mult: 1
3600pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.3mm
7.6mm
16.18mm
-55°C
125°C
CD19 Series
1264897

RoHS

Each
1+
£10.470
3+
£9.570
5+
£8.670
10+
£7.770
20+
£7.610
Total:£10.47
Min: 1 / Mult: 1
2200pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17mm
6.4mm
15.48mm
-55°C
125°C
CD19 Series
1264882

RoHS

Each
1+
£3.250
5+
£2.920
10+
£2.590
20+
£2.540
40+
£2.500
More Pricing...
Total:£3.25
Min: 1 / Mult: 1
150pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
1264901

RoHS

Each
1+
£12.200
3+
£11.580
5+
£10.970
10+
£10.350
20+
£10.110
More Pricing...
Total:£12.20
Min: 1 / Mult: 1
4700pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.8mm
8.9mm
16.68mm
-55°C
125°C
CD19 Series
2841773

RoHS

Each
1+
£5.670
5+
£5.210
10+
£4.590
Total:£5.67
Min: 1 / Mult: 1
500pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
2352128

Date/Lot Code

Each
1+
£3.230
10+
£2.350
25+
£2.140
50+
£1.940
100+
£1.800
More Pricing...
Total:£3.23
Min: 1 / Mult: 1
50pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1610968

RoHS

Each
1+
£4.980
10+
£3.610
25+
£3.380
50+
£3.140
100+
£2.820
More Pricing...
Total:£4.98
Min: 1 / Mult: 1
470pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
1264884

RoHS

Each
1+
£3.260
5+
£2.920
10+
£2.570
20+
£2.350
40+
£2.340
More Pricing...
Total:£3.26
Min: 1 / Mult: 1
220pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
1264885

RoHS

Each
1+
£5.110
5+
£5.030
10+
£3.250
20+
£3.150
40+
£3.070
More Pricing...
Total:£5.11
Min: 1 / Mult: 1
270pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
1264881

RoHS

Each
1+
£3.710
5+
£3.620
10+
£2.240
20+
£2.190
40+
£2.150
More Pricing...
Total:£3.71
Min: 1 / Mult: 1
120pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.38mm
-55°C
125°C
CD15 Series
1264902

RoHS

Each
1+
£20.260
3+
£16.970
5+
£16.130
10+
£15.290
Total:£20.26
Min: 1 / Mult: 1
6800pF
500V
± 1%
PC Pin
11.1mm
Radial Leaded
19.8mm
7.6mm
24.38mm
-55°C
125°C
CD30 Series
1264893

RoHS

Each
1+
£4.760
3+
£4.570
5+
£4.380
10+
£3.860
Total:£4.76
Min: 1 / Mult: 1
680pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account