ex VAT

50VDC RF Capacitors:

23 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2134047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.166
50+
£0.105
100+
£0.0903
250+
£0.0831
500+
£0.0731
More Pricing...
Min: 1 / Mult: 1
220pF
50VDC
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
2134049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.169
50+
£0.0921
100+
£0.0879
250+
£0.0746
500+
£0.0666
More Pricing...
Min: 1 / Mult: 1
300pF
50VDC
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
2134003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.397
50+
£0.189
100+
£0.164
250+
£0.155
500+
£0.146
Min: 1 / Mult: 1
47pF
50VDC
50V
-
VJ HIFREQ Series
± 5%
-
125°C
1.02mm
0402 [1005 Metric]
0.5mm
-
-55°C
-
2134058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.450
50+
£0.276
100+
£0.243
250+
£0.217
500+
£0.190
More Pricing...
Min: 1 / Mult: 1
1000pF
50VDC
50V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
2994764

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
£0.0224
Min: 10000 / Mult: 10000
1pF
50VDC
50V
0402 [1005 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
1.02mm
0402 [1005 Metric]
0.5mm
Wraparound
-55°C
-
2134049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0666
1000+
£0.0653
Min: 500 / Mult: 1
300pF
50VDC
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
2134047RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0903
250+
£0.0831
500+
£0.0731
1000+
£0.0653
Min: 100 / Mult: 1
220pF
50VDC
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
2134003RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.164
250+
£0.155
500+
£0.146
Min: 100 / Mult: 1
47pF
50VDC
50V
-
VJ HIFREQ Series
± 5%
-
125°C
1.02mm
0402 [1005 Metric]
0.5mm
-
-55°C
-
2134058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.243
250+
£0.217
500+
£0.190
1000+
£0.188
Min: 100 / Mult: 1
1000pF
50VDC
50V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
4397882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.119
100+
£0.106
500+
£0.0884
2500+
£0.0688
5000+
£0.064
Min: 10 / Mult: 10
33pF
50VDC
-
-
S Series
± 2%
-
125°C
-
0402 [1005 Metric]
-
-
-
AEC-Q200
4397881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.255
100+
£0.200
500+
£0.157
2500+
£0.127
5000+
£0.123
More Pricing...
Min: 10 / Mult: 10
10pF
50VDC
-
-
S Series
± 1%
-
125°C
-
0402 [1005 Metric]
-
-
-
AEC-Q200
4397882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0884
2500+
£0.0688
5000+
£0.064
Min: 500 / Mult: 10
33pF
50VDC
-
-
S Series
± 2%
-
125°C
-
0402 [1005 Metric]
-
-
-
AEC-Q200
4397883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.210
100+
£0.188
500+
£0.153
2500+
£0.143
5000+
£0.139
More Pricing...
Min: 10 / Mult: 10
15pF
50VDC
-
-
S Series
± 1%
-
125°C
-
0402 [1005 Metric]
-
-
-
AEC-Q200
4397878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.235
100+
£0.159
500+
£0.128
2500+
£0.115
5000+
£0.0998
Min: 10 / Mult: 10
1pF
50VDC
-
-
S Series
± 0.05pF
-
125°C
-
0402 [1005 Metric]
-
-
-
AEC-Q200
4397881RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
£0.200
500+
£0.157
2500+
£0.127
5000+
£0.123
10000+
£0.119
Min: 100 / Mult: 10
10pF
50VDC
-
-
S Series
± 1%
-
125°C
-
0402 [1005 Metric]
-
-
-
AEC-Q200
4397878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.128
2500+
£0.115
5000+
£0.0998
Min: 500 / Mult: 10
1pF
50VDC
-
-
S Series
± 0.05pF
-
125°C
-
0402 [1005 Metric]
-
-
-
AEC-Q200
4397883RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
£0.188
500+
£0.153
2500+
£0.143
5000+
£0.139
10000+
£0.136
Min: 100 / Mult: 10
15pF
50VDC
-
-
S Series
± 1%
-
125°C
-
0402 [1005 Metric]
-
-
-
AEC-Q200
4374867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
4000+
£0.0316
12000+
£0.0237
Min: 4000 / Mult: 4000
7pF
50VDC
-
-
HiQ-CBR Series
± 0.5pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
4374867RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
4000+
£0.0316
12000+
£0.0237
Min: 4000 / Mult: 4000
7pF
50VDC
-
-
HiQ-CBR Series
± 0.5pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
2995010

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
£0.010
Min: 10000 / Mult: 10000
5.6pF
50VDC
50V
0402 [1005 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
1.02mm
0402 [1005 Metric]
0.5mm
Wraparound
-55°C
-
2994802

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
£0.0115
Min: 10000 / Mult: 10000
1.8pF
50VDC
50V
0402 [1005 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
1.02mm
0402 [1005 Metric]
0.5mm
Wraparound
-55°C
-
4388545

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
£0.0955
Min: 10000 / Mult: 10000
1pF
50VDC
-
-
S Series
± 0.05pF
-
125°C
-
0402 [1005 Metric]
-
-
-
AEC-Q200
4388585

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
£0.0627
Min: 10000 / Mult: 10000
33pF
50VDC
-
-
S Series
± 2%
-
125°C
-
0402 [1005 Metric]
-
-
-
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account