ex VAT

500V RF Capacitors:

439 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2361770

RoHS

Each
Packaging Options
1+
£2.460
5+
£2.120
10+
£1.780
20+
£1.670
Min: 1 / Mult: 1
220pF
500V
MC Series
± 5%
125°C
1812 [4532 Metric]
AEC-Q200
2361770RL

RoHS

Each
Packaging Options
20+
£1.670
Min: 100 / Mult: 1
220pF
500V
MC Series
± 5%
125°C
1812 [4532 Metric]
AEC-Q200
1301960RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£1.400
Min: 100 / Mult: 1
1.5pF
500V
SQ Series
± 0.1pF
175°C
1210 [3225 Metric]
-
1301960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.970
10+
£1.400
Min: 1 / Mult: 1
1.5pF
500V
SQ Series
± 0.1pF
175°C
1210 [3225 Metric]
-
1885485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.861
50+
£0.697
250+
£0.623
500+
£0.542
1000+
£0.505
More Pricing...
Min: 5 / Mult: 5
33pF
500V
E Series
± 5%
125°C
1111 [2828 Metric]
-
1885481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.759
50+
£0.614
250+
£0.549
500+
£0.472
1000+
£0.441
More Pricing...
Min: 5 / Mult: 5
15pF
500V
E Series
± 5%
125°C
1111 [2828 Metric]
-
2906276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.680
10+
£0.938
50+
£0.833
100+
£0.728
500+
£0.700
More Pricing...
Min: 1 / Mult: 1
1pF
500V
HiQ-CBR Series
± 0.05pF
125°C
0805 [2012 Metric]
-
1885484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.875
50+
£0.708
250+
£0.633
500+
£0.551
1000+
£0.513
More Pricing...
Min: 5 / Mult: 5
27pF
500V
E Series
± 5%
125°C
1111 [2828 Metric]
-
1885481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.614
250+
£0.549
500+
£0.472
1000+
£0.441
2000+
£0.374
Min: 100 / Mult: 5
15pF
500V
E Series
± 5%
125°C
1111 [2828 Metric]
-
1885484RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.708
250+
£0.633
500+
£0.551
1000+
£0.513
2000+
£0.480
Min: 100 / Mult: 5
27pF
500V
E Series
± 5%
125°C
1111 [2828 Metric]
-
1885485RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.697
250+
£0.623
500+
£0.542
1000+
£0.505
2000+
£0.468
Min: 100 / Mult: 5
33pF
500V
E Series
± 5%
125°C
1111 [2828 Metric]
-
2906276RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.728
500+
£0.700
1000+
£0.669
Min: 100 / Mult: 10
1pF
500V
HiQ-CBR Series
± 0.05pF
125°C
0805 [2012 Metric]
-
2361771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.210
5+
£2.640
10+
£2.060
20+
£2.010
40+
£1.960
More Pricing...
Min: 1 / Mult: 1
330pF
500V
MC Series
± 5%
125°C
1812 [4532 Metric]
AEC-Q200
2361771RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.900
Min: 100 / Mult: 1
330pF
500V
MC Series
± 5%
125°C
1812 [4532 Metric]
AEC-Q200
2361767RL

RoHS

Each
Packaging Options
1+
£2.530
5+
£2.040
10+
£1.550
20+
£1.430
40+
£1.370
More Pricing...
Min: 1 / Mult: 1
47pF
500V
MC Series
± 5%
125°C
1210 [3225 Metric]
AEC-Q200
2361767

RoHS

Each
Packaging Options
1+
£2.530
5+
£2.040
10+
£1.550
20+
£1.430
40+
£1.370
More Pricing...
Min: 1 / Mult: 1
47pF
500V
MC Series
± 5%
125°C
1210 [3225 Metric]
AEC-Q200
3388942

RoHS

Date/Lot Code

Each
1+
£1.990
10+
£1.860
25+
£1.770
50+
£1.680
100+
£1.600
Min: 1 / Mult: 1
22pF
500V
MC Series
± 5%
125°C
1210 [3225 Metric]
-
1885486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.868
50+
£0.703
250+
£0.628
500+
£0.546
1000+
£0.509
More Pricing...
Min: 5 / Mult: 5
47pF
500V
E Series
± 5%
125°C
1111 [2828 Metric]
-
1885490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.542
50+
£0.457
250+
£0.422
500+
£0.391
1000+
£0.374
More Pricing...
Min: 5 / Mult: 5
100pF
500V
E Series
± 10%
125°C
1111 [2828 Metric]
-
1885487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.868
50+
£0.703
250+
£0.628
500+
£0.546
1000+
£0.509
More Pricing...
Min: 5 / Mult: 5
56pF
500V
E Series
± 5%
125°C
1111 [2828 Metric]
-
1885470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.940
50+
£0.761
250+
£0.560
500+
£0.467
1000+
£0.436
More Pricing...
Min: 5 / Mult: 5
1pF
500V
E Series
± 0.1pF
125°C
1111 [2828 Metric]
-
3507165

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.224
Min: 4000 / Mult: 4000
5.6pF
500V
HiQ-CBR Series
± 0.25pF
125°C
0805 [2012 Metric]
-
3506887

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.220
Min: 4000 / Mult: 4000
2.1pF
500V
HiQ-CBR Series
± 0.25pF
125°C
0805 [2012 Metric]
-
3506980

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.402
Min: 4000 / Mult: 4000
33pF
500V
HiQ-CBR Series
± 5%
125°C
0805 [2012 Metric]
-
3506934

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.321
Min: 4000 / Mult: 4000
2.7pF
500V
HiQ-CBR Series
± 0.1pF
125°C
0805 [2012 Metric]
-
1-25 of 439 items
of 18 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account