3,969 Product Results Found for "polyester"
All Filters
Expand Filters
Manufacturer
(1369)
(1008)
(620)
(40)
(55)
(6)
(2)
(119)
(4)
Capacitance
(1)
(1)
(1)
(1)
(2)
(1)
(101)
(18)
Capacitance Tolerance
(11)
(1)
(10)
(2314)
(155)
(1440)
Dielectric Type
(22)
(2245)
(1653)
(9)
(1)
Capacitor Case / Package
(2)
(10)
(33)
(47)
(3)
(2)
(49)
(4)
Packaging
(3)
(3516)
(4)
(38)
(214)
(214)
(101)
Which Capacitors are you looking for?
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (ex VAT) | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+£0.135 100+£0.120 500+£0.0958 1000+£0.0803 2000+£0.0749 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+£0.090 100+£0.0716 500+£0.0609 1000+£0.0553 2000+£0.0529 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+£0.0991 100+£0.0733 500+£0.0645 1000+£0.053 3500+£0.0464 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+£0.373 5+£0.277 10+£0.251 25+£0.203 50+£0.190 More Pricing... | Metallized PET | Radial | 1µF | ± 5% | - | 400V | Through Hole | PC Pin | - | 22.5mm | 25mm | 6.5mm | 15mm | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 10+£0.0885 100+£0.0603 500+£0.0531 1000+£0.0436 3500+£0.0382 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 5+£1.030 50+£0.542 250+£0.497 500+£0.389 1500+£0.368 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+£0.826 50+£0.437 250+£0.400 500+£0.337 1000+£0.327 More Pricing... | Metallized PET | Radial Box - 2 Pin | 4700pF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 10mm | 12.5mm | 4.1mm | 13.2mm | MKT368 Series | -55°C | 105°C | - | ||||||
Each | 10+£0.107 100+£0.0852 500+£0.0724 1000+£0.0604 2000+£0.0578 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+£0.142 100+£0.127 500+£0.101 1000+£0.086 2000+£0.0783 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+£0.137 100+£0.120 500+£0.0943 1900+£0.0719 3800+£0.0657 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+£0.0509 100+£0.0351 500+£0.0322 1000+£0.0275 3500+£0.0249 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+£1.210 50+£0.683 100+£0.630 250+£0.580 500+£0.498 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | MKT1817 Series | -55°C | 100°C | - | ||||||
Each | 1+£0.129 10+£0.0969 50+£0.0815 200+£0.0678 400+£0.0628 More Pricing... | Metallized PET | Radial | 0.1µF | ± 5% | - | 400V | Through Hole | PC Pin | - | 10mm | 12mm | 5.5mm | 10mm | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 10+£0.104 100+£0.0931 500+£0.0728 2500+£0.0663 4000+£0.0636 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+£1.130 50+£0.594 250+£0.547 500+£0.468 1000+£0.445 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+£0.0571 100+£0.0394 500+£0.0361 1000+£0.0335 3000+£0.0304 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+£0.115 100+£0.0921 500+£0.0723 1000+£0.0665 2500+£0.0582 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+£0.0746 100+£0.0509 500+£0.0448 1000+£0.0368 3000+£0.0322 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+£4.780 50+£3.710 100+£3.400 250+£3.130 500+£3.070 | Metallized PET | Radial Box - 2 Pin | 5.6µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 24mm | 15mm | B32526 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+£0.102 100+£0.0906 500+£0.071 1000+£0.0598 3500+£0.0514 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+£0.0871 100+£0.0773 500+£0.0601 2500+£0.0503 4000+£0.0451 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+£0.101 100+£0.0697 500+£0.0593 1000+£0.0546 2000+£0.0495 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+£20.740 5+£18.820 | Metallized PET Stacked | - | 8.2µF | ± 10% | 160V | 250V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 17.3mm | 30mm | 16mm | JSN Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 4400+£0.180 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 6mm | 12mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+£0.104 100+£0.0931 500+£0.0728 2500+£0.0567 4000+£0.0556 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||