Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoAPL9VA600LH250
Order Code4913635
Product RangeAPL9V Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £47.350 |
| 5+ | £42.500 |
| 10+ | £37.640 |
| 90+ | £33.320 |
| 180+ | £32.650 |
Price for:Each
Minimum: 1
Multiple: 1
£47.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAPL9VA600LH250
Order Code4913635
Product RangeAPL9V Series
Technical Datasheet
Capacitance60µF
Voltage(DC)250V
Capacitor Case / Package-
ESR0.09ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current12.44A
Product Diameter-
Product Length54.9mm
Product Width26mm
Product Height9.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeAPL9V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
60µF
Capacitor Case / Package
-
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
12.44A
Product Length
54.9mm
Product Height
9.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
ESR
0.09ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
-
Product Width
26mm
Operating Temperature Min
-55°C
Product Range
APL9V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03